Chassis Mount Aluminum Electrolytic Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
141 In Stock | 1 : $42.88000 Bulk | Bulk | Active | 10000 µF | ±20% | 100 V | 18mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 10 A @ 100 Hz | - | 14 mOhms | 0.874" (22.20mm) | 2.032" Dia (51.60mm) | 3.177" (80.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
501 In Stock | 1 : $46.59000 Bulk | Bulk | Active | 15000 µF | ±20% | 63 V | 19mOhm @ 100Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 9.1 A @ 100 Hz | - | 14 mOhms | 0.874" (22.20mm) | 2.032" Dia (51.60mm) | 3.217" (81.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
102 In Stock | 1 : $50.67000 Bulk | Bulk | Active | 47000 µF | ±20% | 40 V | 12mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 13 A @ 100 Hz | - | 10 mOhms | 0.874" (22.20mm) | 2.032" Dia (51.60mm) | 3.177" (80.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
393 In Stock | 1 : $66.84000 Bulk | Bulk | Active | 10000 µF | ±20% | 100 V | 14mOhm @ 100Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 11 A @ 100 Hz | - | 12 mOhms | 0.874" (22.20mm) | 2.032" Dia (51.60mm) | 4.161" (105.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
130 In Stock | 1 : $67.24000 Bulk | Bulk | Active | 15000 µF | ±20% | 100 V | 10mOhm @ 100Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 15 A @ 100 Hz | - | 10 mOhms | 1.122" (28.50mm) | 2.532" Dia (64.30mm) | 4.161" (105.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
483 In Stock | 1 : $79.60000 Bulk | Bulk | Active | 68000 µF | ±20% | 63 V | 5mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 20 A @ 100 Hz | - | 6.5 mOhms | 1.248" (31.70mm) | 3.028" Dia (76.90mm) | 4.161" (105.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
47 In Stock | 1 : $91.77000 Bulk | Bulk | Active | 15000 µF | -10%, +50% | 200 V | 13.7mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 16.5 A @ 120 Hz | 20.79 A @ 10 kHz | - | 1.125" (28.58mm) | 2.500" Dia (63.50mm) | 5.687" (144.45mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
30 In Stock | 1 : $97.59000 Bulk | Bulk | Active | 51000 µF | ±20% | 100 V | 12mOhm @ 100Hz | 20000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 25.7 A @ 100 Hz | 27.9 A @ 10 kHz | 12 mOhms | 1.252" (31.80mm) | 3.031" Dia (77.00mm) | 4.213" (107.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
94 In Stock | 1 : $98.55000 Bulk | Bulk | Active | 3300 µF | ±20% | 500 V | 77mOhm @ 100Hz | 19000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 12.3 A @ 100 Hz | 19.7 A @ 10 kHz | 58 mOhms | 1.122" (28.50mm) | 2.598" Dia (66.00mm) | 4.213" (107.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
106 In Stock | 1 : $119.60000 Bulk | Bulk | Active | 3300 µF | ±20% | 450 V | 40mOhm @ 100Hz | 20000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 13.8 A @ 100 Hz | 21.2 A @ 10 kHz | 30 mOhms | 1.252" (31.80mm) | 3.032" Dia (77.00mm) | 4.213" (107.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
32 In Stock | 1 : $122.33000 Box | Box | Active | 3300 µF | ±20% | 450 V | 39mOhm @ 100Hz | 20000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 16.1 A @ 100 Hz | 25.1 A @ 10 kHz | 27 mOhms | 1.252" (31.80mm) | 3.031" Dia (77.00mm) | 5.748" (146.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
145 In Stock | 1 : $122.70000 Bulk | Bulk | Active | 6200 µF | ±20% | 450 V | 37mOhm @ 100Hz | 20000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 15.6 A @ 100 Hz | 22.2 A @ 10 kHz | 25 mOhms | 1.252" (31.80mm) | 3.031" Dia (77.00mm) | 4.213" (107.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
86 In Stock | 1 : $124.04000 Bulk | Bulk | Active | 6200 µF | ±20% | 450 V | 37mOhm @ 100Hz | 20000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 15.9 A @ 100 Hz | 22.9 A @ 10 kHz | 25 mOhms | 1.252" (31.80mm) | 3.031" Dia (77.00mm) | 4.606" (117.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
266 In Stock | 1 : $133.32000 Bulk | Bulk | Active | 9700 µF | ±20% | 400 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | - | 1.250" (31.75mm) | 3.000" Dia (76.20mm) | 5.630" (143.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
98 In Stock | 1 : $163.21000 Bulk | Bulk | Active | 8200 µF | ±20% | 450 V | 28mOhm @ 100Hz | 20000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 20 A @ 100 Hz | 28.8 A @ 10 kHz | 19 mOhms | 1.252" (31.80mm) | 3.543" Dia (90.00mm) | 5.236" (133.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
62 In Stock | 1 : $174.22000 Bulk | Bulk | Active | 3300 µF | ±20% | 630 V | 50.74mOhm @ 100Hz | 20000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 15.4 A @ 100 Hz | 24.7 A @ 10 kHz | 35 mOhms | 1.252" (31.80mm) | 3.031" Dia (77.00mm) | 5.748" (146.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
58 In Stock | 1 : $178.27000 Bulk | Bulk | Active | 220000 µF | ±20% | 25 V | 6mOhm @ 100Hz | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 22.5 A @ 100 Hz | - | 5 mOhms | 1.252" (31.80mm) | 2.992" Dia (76.00mm) | 4.398" (111.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
61 In Stock | 1 : $179.35000 Bulk | Bulk | Active | 1 F | ±20% | 25 V | 5mOhm @ 100Hz | 20000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 40.7 A @ 100 Hz | 41.3 A @ 10 kHz | 7 mOhms | 1.252" (31.80mm) | 3.543" Dia (90.00mm) | 6.732" (171.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
39 In Stock | 1 : $195.00000 Bulk | Bulk | Active | 5600 µF | ±20% | 450 V | 22mOhm @ 100Hz | 5000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 14.3 A @ 100 Hz | - | - | 1.248" (31.70mm) | 3.028" Dia (76.90mm) | 5.185" (131.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
46 In Stock | 1 : $198.89000 Bulk | Bulk | Active | 3600 µF | -10%, +50% | 450 V | 23mOhm @ 120Hz | 5000 Hrs @ 95°C | -40°C ~ 95°C | Polar | - | General Purpose | - | - | - | 1.250" (31.75mm) | 3.000" Dia (76.20mm) | 4.625" (117.48mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
55 In Stock | 1 : $200.69000 Bulk | Bulk | Active | 4200 µF | -10%, +50% | 250 V | 23mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 11.9 A @ 120 Hz | 17.85 A @ 10 kHz | - | - | 2.500" Dia (63.50mm) | 5.625" (142.88mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
47 In Stock | 1 : $210.31000 Bulk | Bulk | Active | 4400 µF | ±20% | 50 V | 97mOhm | 2000 Hrs @ 85°C | -55°C ~ 85°C | - | - | General Purpose | - | - | - | 1.000" (25.40mm) | 1.500" L x 1.750" W (38.10mm x 44.45mm) | 0.500" (12.70mm) | - | Chassis Mount | FlatPack, Tabbed | |||
125 In Stock | 1 : $211.61000 Bulk | Bulk | Active | 12000 µF | ±20% | 500 V | 8mOhm @ 120Hz | 5000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 33.5 A @ 120 Hz | 47.235 A @ 10 kHz | - | 1.252" (31.80mm) | 3.504" Dia (89.00mm) | 8.661" (220.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
28 In Stock | 1 : $211.64000 Bulk | Bulk | Active | 10000 µF | ±20% | 450 V | 11mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 24.5 A @ 100 Hz | - | 17 mOhms | 1.248" (31.70mm) | 3.028" Dia (76.90mm) | 6.189" (157.20mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
32 In Stock | 1 : $219.55000 Bulk | Bulk | Active | 4700 µF | ±20% | 450 V | 20mOhm @ 100Hz | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 14.5 A @ 100 Hz | - | - | 1.248" (31.70mm) | 3.028" Dia (76.90mm) | 5.677" (144.20mm) | - | Chassis Mount | Radial, Can - Screw Terminals |