100 µH Shielded Molded Inductor 2.6 A 165mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µH Shielded Molded Inductor 2.6 A 165mOhm Max 2-SMD
WEbinar Powered by Digi-Key: Inductors (Portuguese)

744373965101

DigiKey Part Number
732-11445-2-ND - Tape & Reel (TR)
732-11445-1-ND - Cut Tape (CT)
732-11445-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744373965101
Description
FIXED IND 100UH 2.6A 165 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µH Shielded Molded Inductor 2.6 A 165mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
744373965101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.8A
Shielding
Shielded
DC Resistance (DCR)
165mOhm Max
Q @ Freq
-
Frequency - Self Resonant
2.4MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
1365
Size / Dimension
0.551" L x 0.504" W (14.00mm x 12.80mm)
Height - Seated (Max)
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,472
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.42000$4.42
10$4.27200$42.72
50$4.05520$202.76
100$3.69350$369.35
250$3.47640$869.10
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.33734$1,668.67
Manufacturers Standard Package
Unit Price without GST:$4.42000
Unit Price with GST:$4.86200