2.6 A Fixed Inductors

Results: 573
Stocking Options
Environmental Options
Media
Exclude
573Results
Applied FiltersRemove All

Showing
of 573
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
1008 (2520 Metric) Height-1.00mm
FIXED IND 1.5UH 2.6A 0.06OHM SMD
Murata Electronics
44,340
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.17496
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
1.5 µH
±20%
2.6 A
3.5A
Shielded
60mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
Flat Wire
Surface Mount
1008 (2520 Metric)
2520
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
NR6020T
FIXED IND 3.3UH 2.6A 48 MOHM SMD
Taiyo Yuden
2,400
In Stock
1 : $0.36000
Cut Tape (CT)
2,500 : $0.18410
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Drum Core, Wirewound
Ferrite
3.3 µH
±30%
2.6 A
2.8A
Semi-Shielded
48mOhm Max
-
55MHz
-
-25°C ~ 120°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.079" (2.00mm)
TFM-ALC SERIES
FIXED IND 470NH 2.7A 62 MOHM SMD
TDK Corporation
37,580
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.23123
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal
470 nH
±20%
2.6 A
2.7A
Shielded
62mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.031" (0.80mm)
0603 (1608 Metric) DFE18SAN_G0
FIXED IND 470NH 2.6A 54 MOHM SMD
Murata Electronics
152,606
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.26635
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
-
Metal
470 nH
±20%
2.6 A
3.6A
Shielded
54mOhm Max
-
-
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
DFE Series
FIXED IND 2.2UH 2.6A 66MOHM SMD
Murata Electronics
13,919
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.35972
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
2.2 µH
±20%
2.6 A
3.4A
Shielded
66mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
SDR0403 Series
FIXED IND 2.2UH 2.6A 47 MOHM SMD
Bourns Inc.
19,774
In Stock
1 : $0.71000
Cut Tape (CT)
2,000 : $0.36978
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
2.6 A
3.9A
Unshielded
47mOhm Max
28 @ 7.96MHz
80MHz
-
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.138" (3.50mm)
TFM252012ALMA
FIXED IND 2.2UH 2.6A 84 MOHM SMD
TDK Corporation
38,970
In Stock
1 : $0.81000
Cut Tape (CT)
3,000 : $0.41943
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal
2.2 µH
±20%
2.6 A
2.8A
Shielded
84mOhm Max
-
-
AEC-Q200
-55°C ~ 150°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
1225, 1226, 1229, 1227, 1231, 1234, 1235  Type
FIXED IND 2.2UH 2.6A 47 MOHM SMD
Murata Electronics
22,253
In Stock
1 : $0.96000
Cut Tape (CT)
2,000 : $0.51876
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
2.6 A
1.7A
Shielded
47mOhm Max
-
-
-
-40°C ~ 85°C
100 kHz
-
Surface Mount
Nonstandard
-
0.126" L x 0.118" W (3.20mm x 3.00mm)
0.071" (1.80mm)
CDRH6D Series
FIXED IND 3.9UH 2.6A 27 MOHM SMD
Sumida America Components Inc.
132,953
In Stock
1 : $1.01000
Cut Tape (CT)
1,500 : $0.45939
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
3.9 µH
±30%
2.6 A
-
Shielded
27mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
-
Surface Mount
Nonstandard
-
0.264" L x 0.264" W (6.70mm x 6.70mm)
0.118" (3.00mm)
SRP4020TA Series
FIXED IND 4.7UH 2.6A 105MOHM SMD
Bourns Inc.
26,821
In Stock
1 : $1.61000
Cut Tape (CT)
3,000 : $0.81626
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
4.7 µH
±20%
2.6 A
3.5A
Shielded
105mOhm Max
10 @ 100kHz
27MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD
2-SMD
0.175" L x 0.160" W (4.45mm x 4.06mm)
0.079" (2.00mm)
SRR-1280
FIXED IND 56UH 2.6A 100 MOHM SMD
Bourns Inc.
205
In Stock
1 : $1.77000
Cut Tape (CT)
400 : $1.06088
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
56 µH
±20%
2.6 A
2.5A
Shielded
100mOhm Max
24 @ 2.52MHz
7MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
MCOIL, MA Series
FIXED IND 1.5UH 2.6A 65 MOHM SMD
Taiyo Yuden
6,310
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.14643
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
1.5 µH
±20%
2.6 A
3.7A
Shielded
65mOhm Max
-
-
-
-40°C ~ 125°C
2 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
NLCV32
FIXED IND 150NH 2.6A 28.8MOHM SM
TDK Corporation
2,840
In Stock
1 : $0.28000
Cut Tape (CT)
2,000 : $0.15018
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Drum Core, Wirewound
Ferrite
150 nH
±20%
2.6 A
-
Unshielded
28.8mOhm Max
10 @ 25.2MHz
500MHz
-
-40°C ~ 125°C
25.2 MHz
-
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
NRS_Series_2008(5020)
FIXED IND 4.7UH 2.6A 35 MOHM SMD
Taiyo Yuden
18,409
In Stock
1 : $0.36000
Cut Tape (CT)
500 : $0.21632
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
2.6 A
3.1A
Semi-Shielded
35mOhm
-
31MHz
-
-25°C ~ 120°C
100 kHz
-
Surface Mount
Nonstandard
-
0.193" L x 0.193" W (4.90mm x 4.90mm)
0.122" (3.10mm)
MFG_LSXND5050XAT4R7MMG
FIXED IND 4.7UH 2.6A 35 MOHM SMD
Taiyo Yuden
11,250
In Stock
1 : $0.36000
Cut Tape (CT)
500 : $0.21632
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
4.7 µH
±20%
2.6 A
3.1A
Semi-Shielded
45.5mOhm Max
-
31MHz
-
-25°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.193" L x 0.193" W (4.90mm x 4.90mm)
0.122" (3.10mm)
AIAP-01
FIXED IND 2.2UH 2.6A 31 MOHM TH
Abracon LLC
7,755
In Stock
1 : $0.36000
Cut Tape (CT)
2,500 : $0.19099
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Wirewound
-
2.2 µH
±10%
2.6 A
-
Unshielded
31mOhm Max
-
130MHz
-
-40°C ~ 105°C
7.9 MHz
-
Through Hole
Axial
-
0.130" Dia x 0.360" L (3.30mm x 9.14mm)
-
LQH
FIXED IND 2.2UH 2.6A 36 MOHM SMD
Murata Electronics
11,626
In Stock
1 : $0.52000
Cut Tape (CT)
500 : $0.31500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±30%
2.6 A
4A
Shielded
36mOhm Max
-
55MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.087" (2.20mm)
NRS_Series_2008(5020)
FIXED IND 4.7UH 2.6A 45.5MOHM SM
Taiyo Yuden
21,863
In Stock
1 : $0.55000
Cut Tape (CT)
500 : $0.33016
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
2.6 A
3.1A
Semi-Shielded
45.5mOhm Max
-
31MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.193" L x 0.193" W (4.90mm x 4.90mm)
0.118" (3.00mm)
TMS252012ALM-xRxMTAA
FIXED IND 2.2UH 2.6A 84 MOHM SMD
TDK Corporation
12,282
In Stock
1 : $0.71000
Cut Tape (CT)
3,000 : $0.37065
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal
2.2 µH
±20%
2.6 A
2.8A
Shielded
84mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
SDE0604A Series
FIXED IND 10UH 2.6A 100 MOHM SMD
Bourns Inc.
2,643
In Stock
1 : $0.74000
Cut Tape (CT)
1,000 : $0.41517
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
2.6 A
2A
Unshielded
100mOhm Max
-
32MHz
AEC-Q200
-40°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.228" L x 0.205" W (5.80mm x 5.20mm)
0.189" (4.80mm)
CDRH5D Series
FIXED IND 2.5UH 2.6A 18 MOHM SMD
Sumida America Components Inc.
35,313
In Stock
1 : $0.87000
Cut Tape (CT)
2,000 : $0.44210
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
2.5 µH
±30%
2.6 A
-
Shielded
18mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
-
Surface Mount
Nonstandard
-
0.224" L x 0.224" W (5.70mm x 5.70mm)
0.118" (3.00mm)
TFM252012ALVA4R7MTAA
FIXED IND 2.2UH 2.6A 84MOHM SMD
TDK Corporation
16,361
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.46738
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal
2.2 µH
±20%
2.6 A
2.8A
Shielded
84mOhm Max
-
-
AEC-Q200
-55°C ~ 150°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
CLF-NI-D Series
FIXED IND 3.3UH 2.6A 52MOHM SMD
TDK Corporation
2,154
In Stock
1 : $1.17000
Cut Tape (CT)
2,000 : $0.62894
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3.3 µH
±30%
2.6 A
2.7A
Shielded
52mOhm Max
-
-
AEC-Q200
-55°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.209" L x 0.197" W (5.30mm x 5.00mm)
0.118" (3.00mm)
PA5401_&_PM5401_Series
FIXED IND 4.7UH 2.6A 200MOHM SMD
Pulse Electronics
7,186
In Stock
1 : $1.31000
Cut Tape (CT)
3,000 : $0.66395
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
4.7 µH
±20%
2.6 A
3A
Shielded
200mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.138" L x 0.126" W (3.50mm x 3.20mm)
0.079" (2.00mm)
SDR1105-SERIES
FIXED IND 33UH 2.6A 100 MOHM SMD
Bourns Inc.
12,300
In Stock
1 : $1.33000
Cut Tape (CT)
800 : $0.75023
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
33 µH
±10%
2.6 A
5A
Unshielded
100mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.437" L x 0.394" W (11.10mm x 10.00mm)
0.197" (5.00mm)
Showing
of 573

2.6 A Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.