Iron Powder Fixed Inductors

Results: 5,949
Manufacturer
Abracon LLCAmgis, LLCAnalog Devices Inc./Maxim IntegratedBourns Inc.DelevanDelta Electronics/CyntecEaton - Electronics DivisionGowanda ElectronicsHammond ManufacturingINPAQ Technology Co., LtdKYOCERA AVXMurata ElectronicsPulse ElectronicsSumida America Components Inc.
Series
-10M153615M17S18M19M21M22002200HT23002300HT
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveLast Time BuyNot For New DesignsObsolete
Type
-Drum Core, WirewoundMoldedToroidalWirewound
Inductance
10 nH15 nH22 nH33 nH39 nH47 nH56 nH68 nH70 nH82 nH95 nH100 nH
Tolerance
-12%, +30%±0.25%±1%±2%±3%±5%±10%±15%±20%±25%±30%-
Current Rating (Amps)
45 mA47 mA49 mA50 mA51 mA52 mA53 mA54 mA54.5 mA55 mA56 mA57 mA
Current - Saturation (Isat)
65mA71mA78mA86mA88mA92mA94mA96mA104mA113mA124mA125mA
Shielding
-ShieldedUnshielded
DC Resistance (DCR)
0.3mOhm Max0.4mOhm Max0.41mOhm Max0.426mOhm0.48mOhm Max0.5mOhm Max500µOhm Max0.59mOhm Max0.6mOhm Max600µOhm Max0.61mOhm Max0.624mOhm
Q @ Freq
10 @ 100kHz15 @ 100kHz15 @ 7.96MHz20 @ 100kHz20 @ 2.5MHz20 @ 7.96MHz20 @ 7.9MHz20 @ 796kHz22 @ 100kHz22 @ 2.5MHz22 @ 7.9MHz23 @ 100kHz
Frequency - Self Resonant
21kHz35kHz48kHz62kHz76kHz92kHz107kHz127kHz150kHz175kHz200kHz235kHz
Ratings
-AEC-Q200
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 155°C-55°C ~ 180°C-55°C ~ 200°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 130°C-40°C ~ 150°C-40°C ~ 155°C-40°C ~ 180°C-40°C ~ 75°C-40°C ~ 85°C
Inductance Frequency - Test
1 kHz10 kHz20 kHz100 kHz250 kHz790 kHz796 kHz1 MHz2.5 MHz2.52 MHz4 MHz7.9 MHz7.96 MHz10 MHz
Features
-Flat Wire
Mounting Type
Surface MountThrough Hole
Package / Case
2-SMD0603 (1608 Metric)0805 (2012 Metric)0806 (2016 Metric)1008 (2520 Metric)1210 (3225 Metric)1812 (4532 Metric)2020 (5050 Metric)2512 (6432 Metric)-AxialNonstandard
Supplier Device Package
2-SMD060308050805 (2012 Metric)08060806 (2016 Metric)10081008 (2520 Metric)1040121013651812
Size / Dimension
0.025" Dia x 0.050" L (0.64mm x 1.27mm)0.039" Dia x 0.100" L (1.00mm x 2.54mm)0.063" L x 0.031" W (1.60mm x 0.80mm)0.066" Dia x 0.102" L (1.68mm x 2.59mm)0.070" Dia x 0.225" L (1.78mm x 5.72mm)0.076" Dia x 0.182" L (1.93mm x 4.62mm)0.078" Dia x 0.200" L (1.98mm x 5.08mm)0.079" L x 0.047" W (2.00mm x 1.20mm)0.079" L x 0.063" W (2.00mm x 1.60mm)0.083" L x 0.049" W (2.10mm x 1.25mm)0.095" Dia x 0.250" L (2.41mm x 6.35mm)0.095" Dia x 0.250" L (2.42mm x 6.35mm)
Height - Seated (Max)
0.028" (0.70mm)0.031" (0.80mm)0.037" (0.95mm)0.039" (1.00mm)0.041" (1.05mm)0.047" (1.20mm)0.049" (1.25mm)0.050" (1.27mm)0.052" (1.31mm)0.059" (1.50mm)0.071" (1.80mm)0.079" (2.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5,949Results
Applied FiltersRemove All

Showing
of 5,949
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
1008 (2520 Metric) Height-1.00mm
DFE252012P-1R0M=P2
FIXED IND 1UH 3.2A 0.042OHM SMD
Murata Electronics
378,975
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.16963
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
1 µH
±20%
3.2 A
4.3A
Shielded
42mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
Flat Wire
Surface Mount
1008 (2520 Metric)
2520
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
1008 (2520 Metric) Height-1.00mm
DFE252012P-2R2M=P2
FIXED IND 2.2UH 2.2A 0.084OHM SM
Murata Electronics
150,507
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.16963
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
2.2 µH
±20%
2.2 A
3A
Shielded
84mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
Flat Wire
Surface Mount
1008 (2520 Metric)
2520
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
1008 (2520 Metric) Height-1.00mm
DFE252012P-1R5M=P2
FIXED IND 1.5UH 2.6A 0.06OHM SMD
Murata Electronics
142,250
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.16963
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
1.5 µH
±20%
2.6 A
3.5A
Shielded
60mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
Flat Wire
Surface Mount
1008 (2520 Metric)
2520
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
1008 (2520 Metric) Height-1.20mm
DFE252012P-4R7M=P2
FIXED IND 4.7UH 1.4A 0.2OHM SMD
Murata Electronics
99,826
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.16963
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
4.7 µH
±20%
1.4 A
2A
Shielded
200mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
Flat Wire
Surface Mount
1008 (2520 Metric)
2520
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
1008 (2520 Metric)
DFE252012F-1R0M=P2
FIXED IND 1UH 3.3A 0.04OHM SMD
Murata Electronics
108,396
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.19113
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
1 µH
±20%
3.3 A
4.7A
Shielded
40mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
Flat Wire
Surface Mount
1008 (2520 Metric)
2520
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
SRP2512
SRP2512-1R0M
FIXED IND 1UH 3.4A 49 MOHM SMD
Bourns Inc.
30,742
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.22977
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
1 µH
±20%
3.4 A
3.4A
Shielded
49mOhm Max
39 @ 1MHz
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
1008 (2520 Metric)
DFE252012F-2R2M=P2
FIXED IND 2.2UH 2.3A 0.082OHM SM
Murata Electronics
25,560
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.19113
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
2.2 µH
±20%
2.3 A
3.3A
Shielded
82mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
Flat Wire
Surface Mount
1008 (2520 Metric)
2520
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
1008 (2520 Metric)
DFE252012F-4R7M=P2
FIXED IND 4.7UH 1.5A 0.19OHM SMD
Murata Electronics
18,781
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.19113
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
4.7 µH
±20%
1.5 A
2.1A
Shielded
190mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
Flat Wire
Surface Mount
1008 (2520 Metric)
2520
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
1008 (2520 Metric)
DFE252012F-100M=P2
FIXED IND 10UH 950MA 0.48OHM SMD
Murata Electronics
8,274
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.19113
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
10 µH
±20%
950 mA
1.4A
Shielded
480mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
Flat Wire
Surface Mount
1008 (2520 Metric)
2520
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
1008 (2520 Metric) Height-1.20mm
1239AS-H-R47M=P2
FIXED IND 470NH 3.8A 39 MOHM SMD
Murata Electronics
3,691
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.19769
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
470 nH
±20%
3.7 A
3.8A
Shielded
39mOhm Max
-
-
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
1008 (2520 Metric) Height-1.00mm
1269AS-H-1R5M=P2
FIXED IND 1.5UH 2.1A 108MOHM SMD
Murata Electronics
162,390
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.19963
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
1.5 µH
±20%
2.1 A
-
Shielded
108mOhm Max
-
-
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
1008 (2520 Metric) Height-1.20mm
1239AS-H-100M=P2
FIXED IND 10UH 1A 460 MOHM SMD
Murata Electronics
6,351
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.19963
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
10 µH
±20%
850 mA
1A
Shielded
460mOhm Max
-
-
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
0805 (2012 Metric) Height-1.00mm
1285AS-H-2R2M=P2
FIXED IND 2.2UH 1.5A 204MOHM SMD
Murata Electronics
1,807
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.20208
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
2.2 µH
±20%
1.5 A
-
Shielded
204mOhm Max
-
-
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
0805 (2012 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
1210 (3225 Metric) Height-1.00mm
1276AS-H-100M=P2
FIXED IND 10UH 800MA 588MOHM SMD
Murata Electronics
51,352
In Stock
1 : $0.55000
Cut Tape (CT)
3,000 : $0.22709
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
10 µH
±20%
800 mA
1A
Shielded
588mOhm Max
-
-
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
1210 (3225 Metric)
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
1210 (3225 Metric) Height-1.20mm
1277AS-H-4R7M=P2
FIXED IND 4.7UH 1.4A 180MOHM SMD
Murata Electronics
21,187
In Stock
1 : $0.56000
Cut Tape (CT)
3,000 : $0.23206
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
4.7 µH
±20%
1.4 A
1.8A
Shielded
180mOhm Max
-
-
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
1210 (3225 Metric)
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
1210 (3225 Metric) Height-1.20mm
1277AS-H-1R0M=P2
FIXED IND 1UH 3.1A 45 MOHM SMD
Murata Electronics
15,942
In Stock
1 : $0.56000
Cut Tape (CT)
3,000 : $0.23206
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
1 µH
±20%
3.1 A
3.7A
Shielded
45mOhm Max
-
-
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
1210 (3225 Metric)
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
IHHP
IHHP0603ZHER1R0M01
IHHP-0603ZH-01 1 20% ER E3
Vishay Dale
1,507
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.23722
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Iron Powder
1 µH
±20%
1.8 A
2.1A
Shielded
110mOhm Max
-
-
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.031" (0.80mm)
1008 (2520 Metric) Height-1.20mm
DFE252012PD-R47M=P2
FIXED IND 470NH 4A 0.027OHM SMD
Murata Electronics
77,811
In Stock
1 : $0.74000
Cut Tape (CT)
3,000 : $0.30655
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
470 nH
±20%
4 A
5.2A
Shielded
27mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
1 MHz
Flat Wire
Surface Mount
1008 (2520 Metric)
2520
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
1008 (2520 Metric) Height-1.20mm
DFE252012PD-1R0M=P2
FIXED IND 1UH 3.2A 0.042OHM SMD
Murata Electronics
21,138
In Stock
1 : $0.74000
Cut Tape (CT)
3,000 : $0.30655
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
1 µH
±20%
3.2 A
3.8A
Shielded
42mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
1 MHz
Flat Wire
Surface Mount
1008 (2520 Metric)
2520
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
1008 (2520 Metric) Height-1.20mm
DFE252012PD-4R7M=P2
FIXED IND 4.7UH 1.4A 0.2OHM SMD
Murata Electronics
17,057
In Stock
1 : $0.74000
Cut Tape (CT)
3,000 : $0.30655
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
4.7 µH
±20%
1.4 A
1.9A
Shielded
200mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
1 MHz
Flat Wire
Surface Mount
1008 (2520 Metric)
2520
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
1008 (2520 Metric) Height-1.20mm
DFE252012PD-2R2M=P2
FIXED IND 2.2UH 2.2A 0.084OHM SM
Murata Electronics
13,713
In Stock
1 : $0.74000
Cut Tape (CT)
3,000 : $0.30655
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
2.2 µH
±20%
2.2 A
2.8A
Shielded
84mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
1 MHz
Flat Wire
Surface Mount
1008 (2520 Metric)
2520
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
SRP2510A_SRP2512A
SRP2512A-4R7M
FIXED IND 4.7UH 1.55A 235MOHM SM
Bourns Inc.
18,119
In Stock
1 : $0.77000
Cut Tape (CT)
3,000 : $0.34244
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
4.7 µH
±20%
1.55 A
1.9A
Shielded
235mOhm Max
39 @ 1MHz
37MHz
AEC-Q200
-40°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
HCMA SERIES
HCMA0703-330-R
FIXED IND 33UH 1.8A 242 MOHM SMD
Eaton - Electronics Division
2,004
In Stock
1 : $1.38000
Cut Tape (CT)
1,500 : $0.61741
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
33 µH
±20%
1.8 A
2A
Shielded
242mOhm Max
-
-
AEC-Q200
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.280" L x 0.268" W (7.10mm x 6.80mm)
0.118" (3.00mm)
SRP6540 SERIES
SRP6540-1R0M
FIXED IND 1UH 12A 7.2 MOHM SMD
Bourns Inc.
56,730
In Stock
1 : $1.44000
Cut Tape (CT)
1,200 : $0.78107
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
1 µH
±20%
12 A
13.5A
Shielded
7.2mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.283" L x 0.256" W (7.20mm x 6.50mm)
0.157" (4.00mm)
HCM1A0503
HCM1A4020V2-4R7-R
FIXED IND 4.7UH 2.5A 118MOHM SMD
Eaton - Electronics Division
3,113
In Stock
1 : $1.44000
Cut Tape (CT)
3,000 : $0.74657
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Iron Powder
4.7 µH
±20%
2.5 A
3.2A
Shielded
118mOhm Max
-
27MHz
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.173" L x 0.165" W (4.40mm x 4.20mm)
0.079" (2.00mm)
Showing
of 5,949

Iron Powder Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.