Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RS02B2K500FE70 | |
|---|---|
DigiKey Part Number | RS02B2K500FE70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS02B2K500FE70 |
Description | RES 2.5K OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B2K500FE70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.19795 | $2,197.95 |
| Unit Price without GST: | $2.19795 |
|---|---|
| Unit Price with GST: | $2.41775 |




