
RS02B2K500FE12 | |
|---|---|
DigiKey Part Number | 541-RS02B2K500FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS02B2K500FE12 |
Description | RS-2B 2.5K 1% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms ±1% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.30500 | $33.05 |
| 25 | $2.86440 | $71.61 |
| 50 | $2.58880 | $129.44 |
| 100 | $2.35400 | $235.40 |
| 300 | $2.05220 | $615.66 |
| 500 | $1.93626 | $968.13 |
| 1,000 | $1.79967 | $1,799.67 |
| 5,000 | $1.55667 | $7,783.35 |
| Unit Price without GST: | $4.93000 |
|---|---|
| Unit Price with GST: | $5.42300 |

