
RS02B2K500FB12 | |
|---|---|
DigiKey Part Number | 541-RS02B2K500FB12-ND |
Manufacturer | |
Manufacturer Product Number | RS02B2K500FB12 |
Description | RS-2B 2.5K 1% B12 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.16000 | $6.16 |
| 10 | $4.15100 | $41.51 |
| 25 | $3.60800 | $90.20 |
| 50 | $3.26820 | $163.41 |
| 100 | $2.97890 | $297.89 |
| 300 | $2.60670 | $782.01 |
| 500 | $2.46380 | $1,231.90 |
| 1,000 | $2.29543 | $2,295.43 |
| 5,000 | $1.99600 | $9,980.00 |
| Unit Price without GST: | $6.16000 |
|---|---|
| Unit Price with GST: | $6.77600 |

