MAL210619473E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $357.86722
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $354.72444
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $357.86722
Datasheet
47000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5mOhm @ 100Hz 20000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL210619473E3

DigiKey Part Number
MAL210619473E3-ND
Manufacturer
Manufacturer Product Number
MAL210619473E3
Description
CAP ALUM 47000UF 100V SCREW CHAS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
47000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5mOhm @ 100Hz 20000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-10%, +30%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
5mOhm @ 100Hz
Lifetime @ Temp.
20000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
28.6 A @ 100 Hz
Impedance
5 mOhms
Lead Spacing
1.252" (31.80mm)
Size / Dimension
2.992" Dia (76.00mm)
Height - Seated (Max)
8.925" (226.70mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
36$354.72444$12,770.08
Unit Price without GST:$354.72444
Unit Price with GST:$390.19688