47000 µF Aluminum Electrolytic Capacitors

Results: 453
Manufacturer
Chemi-ConCornell Dubilier / Illinois CapacitorCornell Dubilier Electronics (CDE)EPCOS - TDK ElectronicsKEMETNichiconPanasonic Electronic ComponentsRubyconVishay Beyschlag/Draloric/BC ComponentsVishay Sprague
Series
050 PED-PW051 PEC-PW056 PSM-SI058 PLL-SI101 PHR-ST101C106 PED-ST158 PUL-SI162 PLL-PW256 PMG-SI36DE36DY
Packaging
BoxBulkCut Tape (CT)Tape & Box (TB)Tray
Product Status
ActiveNot For New DesignsObsolete
Capacitance
47 mF47000 µF
Tolerance
-10%, +30%-10%, +50%-10%, +75%±20%
Voltage - Rated
5 V5.5 V6.3 V7.5 V10 V15 V16 V25 V30 V35 V40 V50 V60 V63 V
ESR (Equivalent Series Resistance)
5mOhm @ 100Hz6mOhm @ 100Hz6.1mOhm @ 120Hz6.2mOhm @ 120Hz6.6mOhm @ 120Hz6.9mOhm @ 120Hz7mOhm @ 100Hz7.2mOhm @ 120Hz7.5mOhm @ 120Hz7.7mOhm @ 120Hz8mOhm @ 100Hz8.7mOhm @ 120Hz
Lifetime @ Temp.
1000 Hrs @ 85°C2000 Hrs @ 105°C2000 Hrs @ 85°C3000 Hrs @ 105°C3000 Hrs @ 85°C5000 Hrs @ 105°C5000 Hrs @ 125°C5000 Hrs @ 85°C5000 Hrs @ 95°C6000 Hrs @ 105°C7000 Hrs @ 105°C8000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 85°C-40°C ~ 105°C-40°C ~ 85°C-40°C ~ 95°C-25°C ~ 105°C-25°C ~ 85°C-
Applications
AudioGeneral PurposeHigh Temperature Reflow
Ripple Current @ Low Frequency
2.78 A @ 120 Hz3.69 A @ 120 Hz3.9 A @ 120 Hz4.17 A @ 120 Hz4.2 A @ 120 Hz4.22 A @ 120 Hz4.26 A @ 120 Hz4.5 A @ 120 Hz4.6 A @ 120 Hz4.62 A @ 120 Hz4.63 A @ 120 Hz4.7 A @ 120 Hz
Ripple Current @ High Frequency
3.0024 A @ 100 kHz3.197 A @ 10 kHz3.9852 A @ 100 kHz4.485 A @ 10 kHz4.5036 A @ 100 kHz4.8 A @ 20 kHz4.83 A @ 20 kHz4.853 A @ 10 kHz4.9896 A @ 100 kHz5.25 A @ 20 kHz5.33 A @ 20 kHz5.405 A @ 50 kHz
Impedance
5 mOhms6 mOhms7 mOhms8 mOhms9 mOhms9.4 mOhms10 mOhms11 mOhms12 mOhms13 mOhms14 mOhms15 mOhms
Lead Spacing
0.295" (7.50mm)0.394" (10.00mm)0.500" (12.70mm)0.504" (12.80mm)0.689" (17.50mm)0.787" (20.00mm)0.858" (21.80mm)0.866" (22.00mm)0.874" (22.20mm)0.875" (22.22mm)0.875" (22.23mm)0.882" (22.40mm)
Size / Dimension
0.709" Dia (18.00mm)0.866" Dia (22.00mm)0.984" Dia (25.00mm)1.000" Dia (25.40mm)1.181" Dia (30.00mm)1.375" Dia (34.93mm)1.378" Dia (35.00mm)1.406" Dia (35.70mm)1.417" Dia (36.00mm)1.453" Dia (36.90mm)1.575" Dia (40.00mm)1.969" Dia (50.00mm)
Height - Seated (Max)
0.500" (12.70mm)1.260" (32.00mm)1.378" (35.00mm)1.457" (37.00mm)1.575" (40.00mm)1.654" (42.00mm)1.772" (45.00mm)1.850" (47.00mm)1.969" (50.00mm)2.047" (52.00mm)2.165" (55.00mm)2.187" (55.55mm)
Mounting Type
Chassis MountChassis, Stud MountThrough HoleThrough Hole, Press-Fit
Package / Case
FlatPackFlatPack, TabbedRadial, Can - 4 LeadRadial, Can - 5 LeadRadial, Can - Press-Fit - 4 LeadRadial, Can - Press-Fit - 5 LeadRadial, Can - Screw TerminalsRadial, Can - Snap-In - 3 LeadRadial, Can - Snap-In - 4 LeadRadial, Can - Snap-In - 5 LeadRadial, Can - Snap-InRadial, Can - Solder LugRadial, Can
Stocking Options
Environmental Options
Media
Marketplace Product
453Results
Applied FiltersRemove All

Showing
of 453
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
11,212
In Stock
1 : $11.97000
Bulk
Bulk
Active47000 µF±20%25 V17mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose8 A @ 120 Hz9.2 A @ 20 kHz-0.394" (10.00mm)1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
3,059
In Stock
1 : $22.95000
Bulk
Bulk
Active47000 µF±20%35 V15mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose9.5 A @ 120 Hz--0.394" (10.00mm)1.378" Dia (35.00mm)3.228" (82.00mm)-Through HoleRadial, Can - Snap-In
B41560A
B41560A8479M000
CAP ALUM 47000UF 20% 63V SCREW
EPCOS - TDK Electronics
45
In Stock
1 : $98.24000
Bulk
Bulk
Active47000 µF±20%63 V10mOhm @ 100Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose17 A @ 100 Hz-9.4 mOhms1.122" (28.50mm)2.532" Dia (64.30mm)4.161" (105.70mm)-Chassis MountRadial, Can - Screw Terminals
B41456B9479M
B41456B9479M000
CAP ALUM 47000UF 20% 100V SCREW
EPCOS - TDK Electronics
137
In Stock
1 : $132.91000
Bulk
Bulk
Active47000 µF±20%100 V5mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose24 A @ 100 Hz-6 mOhms1.248" (31.70mm)3.028" Dia (76.90mm)5.638" (143.20mm)-Chassis MountRadial, Can - Screw Terminals
B4145651-SERIES
B41456B7479M000
CAP ALUM 47000UF 20% 40V SCREW
EPCOS - TDK Electronics
293
In Stock
1 : $44.27000
Bulk
Bulk
Active47000 µF±20%40 V12mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose13 A @ 100 Hz-10 mOhms0.874" (22.20mm)2.032" Dia (51.60mm)3.177" (80.70mm)-Chassis MountRadial, Can - Screw Terminals
B41458 SERIES 76.9x144.2mm
B41458B9479M000
CAP ALUM 47000UF 20% 100V SCREW
EPCOS - TDK Electronics
230
In Stock
1 : $144.86000
Bulk
Bulk
Active47000 µF±20%100 V5mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose24 A @ 100 Hz-6 mOhms1.248" (31.70mm)3.028" Dia (76.90mm)5.677" (144.20mm)-Chassis MountRadial, Can - Screw Terminals
ALU_Snap-in
B41231A4479M000
CAP ALUM 47000UF 20% 16V SNAP
EPCOS - TDK Electronics
261
In Stock
1 : $6.95000
Bulk
Bulk
Active47000 µF±20%16 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose7.62 A @ 120 Hz--0.394" (10.00mm)1.181" Dia (30.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
B41252A 35mm dia.
B41252A4479M000
CAP ALUM 47000UF 20% 16V SNAP
EPCOS - TDK Electronics
1,053
In Stock
1 : $7.84000
Bulk
Bulk
Active47000 µF±20%16 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose5.5 A @ 120 Hz--0.394" (10.00mm)1.378" Dia (35.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
LLS & LKX Series 30x52mm
LLS1C473MELB
CAP ALUM 47000UF 20% 16V SNAP
Nichicon
178
In Stock
1 : $8.60000
Bulk
Bulk
Active47000 µF±20%16 V-3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose6.93 A @ 120 Hz7.9695 A @ 50 kHz-0.394" (10.00mm)1.181" Dia (30.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
2,425
In Stock
1 : $12.84000
Bulk
Bulk
Active47000 µF±20%16 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose5.5 A @ 120 Hz6.3 A @ 20 kHz-0.394" (10.00mm)1.378" Dia (35.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
USC Series
25USC47000MEFCSN35X50
CAP ALUM 47000UF 20% 25V SNAP
Rubycon
206
In Stock
1 : $14.34000
Bulk
Bulk
Not For New Designs47000 µF±20%25 V-3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose8.3 A @ 120 Hz9.545 A @ 10 kHz-0.394" (10.00mm)1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
ALS40A221DE450
ALS40A473DF025
CAP ALUM 47000UF 20% 25V SCREW
KEMET
157
In Stock
1 : $30.11000
Box
Box
Active47000 µF±20%25 V9mOhm @ 100Hz6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose14 A @ 100 Hz14.7 A @ 10 kHz8 mOhms0.504" (12.80mm)1.417" Dia (36.00mm)4.134" (105.00mm)-Chassis MountRadial, Can - Screw Terminals
114
In Stock
1 : $33.29000
Bulk
Bulk
Active47000 µF±20%35 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose7.8 A @ 120 Hz---1.575" Dia (40.00mm)3.228" (82.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
133
In Stock
1 : $142.73000
Bulk
Bulk
Active47000 µF-10%, +30%40 V8mOhm @ 100Hz20000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose24.5 A @ 100 Hz-8 mOhms1.122" (28.50mm)2.559" Dia (65.00mm)4.402" (111.80mm)-Chassis MountRadial, Can - Screw Terminals
1,031
In Stock
1 : $11.03000
Bulk
Bulk
Active47000 µF±20%16 V20mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose7.5 A @ 120 Hz8.6 A @ 20 kHz-0.394" (10.00mm)1.181" Dia (30.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
559
In Stock
1 : $27.66000
Cut Tape (CT)
50 : $22.12180
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active47000 µF±20%16 V34mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-Audio5.34 A @ 100 Hz-32 mOhms0.394" (10.00mm)1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
B4145664-SERIES
B41458B8479M000
CAP ALUM 47000UF 20% 63V SCREW
EPCOS - TDK Electronics
33
In Stock
1 : $88.12000
Bulk
Bulk
Active47000 µF±20%63 V10mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose18 A @ 100 Hz-9.4 mOhms1.122" (28.50mm)2.532" Dia (64.30mm)4.201" (106.70mm)-Chassis MountRadial, Can - Screw Terminals
B41231B5229M
B41231C3479M000
CAP ALUM 47000UF 20% 10V SNAP
EPCOS - TDK Electronics
1,643
In Stock
1 : $6.41000
Bulk
Bulk
Active47000 µF±20%10 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose6.62 A @ 120 Hz--0.394" (10.00mm)1.378" Dia (35.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
B41231B9478M
B41231B4479M000
CAP ALUM 47000UF 20% 16V SNAP
EPCOS - TDK Electronics
238
In Stock
1 : $7.45000
Bulk
Bulk
Active47000 µF±20%16 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose7.54 A @ 120 Hz--0.394" (10.00mm)1.378" Dia (35.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
ALC80A103BB025 2 Pin
ALC80A473DF025
CAP ALUM 47000UF 20% 25V SNAP
KEMET
494
In Stock
1 : $17.33000
Bulk
Bulk
Active47000 µF±20%25 V28.43mOhm @ 100Hz8000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose9.79 A @ 100 Hz11.43 A @ 10 kHz25 mOhms0.394" (10.00mm)1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
ALC70 Radial Can Snap-In
ALC70A473EH040
CAP ALUM 47000UF 20% 40V SNAP
KEMET
270
In Stock
1 : $21.64000
Bulk
Bulk
Active47000 µF±20%40 V21.17mOhm @ 100Hz18000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose11.02 A @ 100 Hz12.52 A @ 10 kHz18 mOhms0.394" (10.00mm)1.575" Dia (40.00mm)2.441" (62.00mm)-Through HoleRadial, Can - Snap-In
ALC80A103BB025 2 Pin
ALC80A473EL040
CAP ALUM 47000UF 20% 40V SNAP
KEMET
379
In Stock
1 : $23.87000
Bulk
Bulk
Active47000 µF±20%40 V16.56mOhm @ 100Hz9000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose13.06 A @ 100 Hz14.81 A @ 10 kHz14 mOhms0.394" (10.00mm)1.575" Dia (40.00mm)3.228" (82.00mm)-Through HoleRadial, Can - Snap-In
50
In Stock
1 : $58.00000
Bulk
Bulk
Active47000 µF-10%, +75%25 V22mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose9.5 A @ 120 Hz12.35 A @ 10 kHz--2.000" Dia (50.80mm)4.125" (104.78mm)-Chassis MountRadial, Can - Screw Terminals
ALS70, ALS71
ALS70A473QS200
CAP ALUM 47000UF 20% 200V SCREW
KEMET
21
In Stock
1 : $191.79000
Bulk
Bulk
Active47000 µF±20%200 V11mOhm @ 100Hz20000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose31.9 A @ 100 Hz37 A @ 10 kHz10 mOhms1.252" (31.80mm)3.543" Dia (90.00mm)7.717" (196.00mm)-Chassis MountRadial, Can - Screw Terminals
ALS30A101DA500
ALS30A473DF025
CAP ALUM 47000UF 20% 25V SCREW
KEMET
77
In Stock
1 : $29.77000
Box
Box
Active47000 µF±20%25 V9mOhm @ 100Hz11000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose16.6 A @ 100 Hz17.4 A @ 10 kHz7 mOhms0.504" (12.80mm)1.417" Dia (36.00mm)4.134" (105.00mm)-Chassis MountRadial, Can - Screw Terminals
Showing
of 453

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.