
99M0211-22-2L | |
|---|---|
DigiKey Part Number | 99M0211-22-2L-ND |
Manufacturer | |
Manufacturer Product Number | 99M0211-22-2L |
Description | HOOK-UP DL WALL STRND 22AWG RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up, Dual Wall Wire 19/0.0059" Red 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0059" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.054" (1.37mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | - | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,562 | $0.61493 | $4,035.17 |
| Unit Price without GST: | $0.61493 |
|---|---|
| Unit Price with GST: | $0.67642 |

