Hook-Up, Dual Wall Single Conductor Cables (Hook-Up Wire)

Results: 2,356
Manufacturer
TE Connectivity Aerospace, Defense and MarineTE Connectivity Raychem Cable Protection
Series
-1060344A011144A011244A011444A021144A021244A031144A031244A071144A071244A0811
Packaging
BulkDigi-Spool®, Continuous SpoolSpoolTape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Wire Gauge
1 AWG1/0 AWG2 AWG2/0 AWG3/0 AWG4 AWG4/0 AWG6 AWG8 AWG10 AWG12 AWG13 AWG
Conductor Strand
7/0.0192"7/267/347/367/3819/0.0039"19/0.0047"19/0.0051"19/0.0059"19/0.0063"19/0.0079"19/0.0098"
Conductor Material
-AluminumCopper Alloy, Nickel CoatedCopper Alloy, Silver CoatedCopper, Nickel CoatedCopper, Silver CoatedCopper, Tinned
Jacket (Insulation) Material
-Ethylene Tetrafluoroethylene (ETFE)Ethylene Tetrafluoroethylene (ETFE), IrradiatedPolyesterPolymerPolyolefin (PO)Polyvinyl Fluoride (PVF)Polyvinylidene Fluoride (PVDF)Polyvinylidene Fluoride (PVDF), IrradiatedThermorad®Thermorad® OZerohal™
Jacket (Insulation) Diameter
0.024" (0.61mm)0.027" (0.69mm)0.030" (0.76mm)0.032" (0.81mm)0.033" (0.84mm)0.034" (0.86mm)0.035" (0.89mm)0.036" (0.91mm)0.037" (0.94mm)0.039" (0.99mm)0.040" (1.02mm)0.041" (1.04mm)
Jacket (Insulation) Thickness
0.0020" (0.051mm)0.0030" (0.076mm)0.0031" (0.080mm)0.0035" (0.089mm)0.004" (0.09mm)0.005" (0.13mm)0.006" (0.15mm)0.007" (0.18mm)0.008" (0.20mm)0.009" (0.23mm)0.010" (0.25mm)0.012" (0.30mm)
Length
1.00' (0.30m)5.00' (1.52m)25.00' (7.62m)50.00' (15.24m)100.0' (30.5m)250.0' (76.2m)328.1' (100.0m)500.0' (152.4m)1000.0' (304.8m)1640.4' (500.0m)2000.0' (609.6m)3281' (1000.0m)5000.0' (1524.0m)5000' (1524.0m)
Voltage
600/1000V600V750/1300V1000V1300V1800V2500V
Operating Temperature
-65°C ~ 105°C-65°C ~ 135°C-65°C ~ 150°C-65°C ~ 180°C-65°C ~ 200°C-55°C ~ 125°C-55°C ~ 150°C-45°C ~ 125°C-40°C ~ 125°C-40°C ~ 250°C105°C120°C125°C135°C
Jacket Color
-BlackBlack, Orange StripeBlack, Red StripeBlack, White StripeBlueBlue, Red StripeBlue, Violet StripeBlue, White StripeBlue, Yellow StripeBrownBrown, Blue Stripe
Ratings
-UL Style 3584
Features
-Chemical ResistantOil Resistant
Grade
-Military
Qualification
-MIL-W-22759MIL-W-22759 and MIL-C-27500MIL-W-81044 and MIL-C-27500
Stocking Options
Environmental Options
Media
Marketplace Product
2,356Results
Applied FiltersRemove All

Showing
of 2,356
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
Grade
Qualification
8,768
In Stock
1 : $1.19000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up, Dual Wall
20 AWG
19/32
Copper, Tinned
Polyvinylidene Fluoride (PVDF)
0.055" (1.40mm)
0.0031" (0.080mm)
Enter Number of Feet in Order Quantity
600V
-65°C ~ 150°C
Red
-
-
-
MIL-W-81044 and MIL-C-27500
13,011
In Stock
1 : $2.13000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up, Dual Wall
22 AWG
19/34
Copper, Tinned
Polyvinylidene Fluoride (PVDF)
0.047" (1.19mm)
0.0031" (0.080mm)
Enter Number of Feet in Order Quantity
600V
-65°C ~ 150°C
Black
-
-
-
MIL-W-81044 and MIL-C-27500
3,337
In Stock
1 : $2.13000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up, Dual Wall
22 AWG
19/34
Copper, Tinned
Polyvinylidene Fluoride (PVDF)
0.047" (1.19mm)
0.0031" (0.080mm)
Enter Number of Feet in Order Quantity
600V
-65°C ~ 150°C
White
-
-
-
MIL-W-81044 and MIL-C-27500
10,632
In Stock
1 : $2.26000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up, Dual Wall
20 AWG
19/32
Copper, Tinned
Polyvinylidene Fluoride (PVDF)
0.055" (1.40mm)
0.0031" (0.080mm)
Enter Number of Feet in Order Quantity
600V
-65°C ~ 150°C
Black
-
-
-
MIL-W-81044 and MIL-C-27500
595
In Stock
1 : $41.91000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
Active
Hook-Up, Dual Wall
1/0 AWG
1045/30
Copper, Tinned
Thermorad®
0.560" (14.22mm)
0.040" (1.02mm)
Enter Number of Feet in Order Quantity
600V
125°C
Black
-
Oil Resistant
-
-
186
In Stock
1 : $59.79000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up, Dual Wall
2 AWG
665/30
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE), Irradiated
0.407" (10.34mm)
0.015" (0.38mm)
Enter Number of Feet in Order Quantity
600V
150°C
White
-
-
-
-
7,810
In Stock
1 : $1.07000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up, Dual Wall
28 AWG
7/36
Copper, Tinned
Polyvinylidene Fluoride (PVDF)
0.030" (0.76mm)
-
Enter Number of Feet in Order Quantity
600V
-65°C ~ 150°C
Red
-
-
-
MIL-W-81044 and MIL-C-27500
76,483
In Stock
1 : $1.59000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
Active
Hook-Up, Dual Wall
22 AWG
19/0.0063"
Copper, Tinned
Polymer
0.052" (1.32mm)
0.008" (0.20mm)
Enter Number of Feet in Order Quantity
750/1300V
125°C
Black
-
-
-
-
8,637
In Stock
1 : $1.76000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up, Dual Wall
24 AWG
19/36
Copper, Tinned
Polyvinylidene Fluoride (PVDF)
0.040" (1.02mm)
0.0031" (0.080mm)
Enter Number of Feet in Order Quantity
600V
-65°C ~ 150°C
White
-
-
-
MIL-W-81044 and MIL-C-27500
2,779
In Stock
1 : $1.76000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up, Dual Wall
24 AWG
19/36
Copper, Tinned
Polyvinylidene Fluoride (PVDF)
0.040" (1.02mm)
0.0031" (0.080mm)
Enter Number of Feet in Order Quantity
600V
-65°C ~ 150°C
Black
-
-
-
MIL-W-81044 and MIL-C-27500
20,950
In Stock
1 : $1.87000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
Active
Hook-Up, Dual Wall
24 AWG
19/0.0051"
Copper, Tinned
Polymer
0.045" (1.14mm)
0.008" (0.20mm)
Enter Number of Feet in Order Quantity
750/1300V
125°C
Black
-
-
-
-
43,650
In Stock
1 : $1.94000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
Active
Hook-Up, Dual Wall
18 AWG
19/0.0098"
Copper, Tinned
Polymer
0.069" (1.75mm)
0.008" (0.20mm)
Enter Number of Feet in Order Quantity
750/1300V
125°C
Black
-
-
-
-
28,420
In Stock
1 : $2.13000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up, Dual Wall
22 AWG
19/34
Copper, Tinned
Polyvinylidene Fluoride (PVDF)
0.047" (1.19mm)
0.0031" (0.080mm)
Enter Number of Feet in Order Quantity
600V
-65°C ~ 150°C
Red
-
-
-
MIL-W-81044 and MIL-C-27500
49,547
In Stock
1 : $2.16000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up, Dual Wall
28 AWG
7/36
Copper, Tinned
Polyvinylidene Fluoride (PVDF)
0.030" (0.76mm)
-
Enter Number of Feet in Order Quantity
600V
-65°C ~ 150°C
White
-
-
-
MIL-W-81044 and MIL-C-27500
3,223
In Stock
1 : $2.42000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up, Dual Wall
16 AWG
19/29
Copper, Tinned
Polyvinylidene Fluoride (PVDF)
0.072" (1.83mm)
0.0031" (0.080mm)
Enter Number of Feet in Order Quantity
600V
-65°C ~ 150°C
Black
-
-
-
MIL-W-81044 and MIL-C-27500
1,044
In Stock
1 : $2.42000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up, Dual Wall
16 AWG
19/29
Copper, Tinned
Polyvinylidene Fluoride (PVDF)
0.072" (1.83mm)
0.0031" (0.080mm)
Enter Number of Feet in Order Quantity
600V
-65°C ~ 150°C
White
-
-
-
MIL-W-81044 and MIL-C-27500
727
In Stock
1 : $2.42000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up, Dual Wall
16 AWG
19/29
Copper, Tinned
Polyvinylidene Fluoride (PVDF)
0.072" (1.83mm)
0.0031" (0.080mm)
Enter Number of Feet in Order Quantity
600V
-65°C ~ 150°C
Red
-
-
-
MIL-W-81044 and MIL-C-27500
1,173
In Stock
1 : $2.69000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up, Dual Wall
16 AWG
19/29
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE), Irradiated
0.072" (1.83mm)
0.0030" (0.076mm)
Enter Number of Feet in Order Quantity
600V
-65°C ~ 150°C
Black
-
-
-
MIL-W-81044 and MIL-C-27500
3,225
In Stock
1 : $2.99000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up, Dual Wall
18 AWG
19/30
Copper, Tinned
Polyvinylidene Fluoride (PVDF)
0.065" (1.65mm)
0.0031" (0.080mm)
Enter Number of Feet in Order Quantity
600V
-65°C ~ 150°C
White
-
-
-
MIL-W-81044 and MIL-C-27500
2,031
In Stock
1 : $2.99000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up, Dual Wall
18 AWG
19/30
Copper, Tinned
Polyvinylidene Fluoride (PVDF)
0.065" (1.65mm)
0.0031" (0.080mm)
Enter Number of Feet in Order Quantity
600V
-65°C ~ 150°C
Black
-
-
-
MIL-W-81044 and MIL-C-27500
26,413
In Stock
1 : $3.57000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up, Dual Wall
26 AWG
19/38
Copper, Tinned
Polyvinylidene Fluoride (PVDF)
0.034" (0.86mm)
0.0031" (0.080mm)
Enter Number of Feet in Order Quantity
600V
-65°C ~ 150°C
Black
-
-
-
MIL-W-81044 and MIL-C-27500
2,846
In Stock
1 : $3.57000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up, Dual Wall
26 AWG
19/38
Copper, Tinned
Polyvinylidene Fluoride (PVDF)
0.034" (0.86mm)
0.0031" (0.080mm)
Enter Number of Feet in Order Quantity
600V
-65°C ~ 150°C
Red
-
-
-
MIL-W-81044 and MIL-C-27500
2,874
In Stock
1 : $5.69000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up, Dual Wall
12 AWG
37/28
Copper, Tinned
Polyvinylidene Fluoride (PVDF)
0.108" (2.74mm)
0.0031" (0.080mm)
Enter Number of Feet in Order Quantity
600V
-65°C ~ 150°C
Red
-
-
-
MIL-W-81044 and MIL-C-27500
3,189
In Stock
1 : $6.44000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up, Dual Wall
12 AWG
37/28
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE), Irradiated
0.103" (2.62mm)
0.004" (0.09mm)
Enter Number of Feet in Order Quantity
600V
-65°C ~ 150°C
White
-
-
-
MIL-W-22759 and MIL-C-27500
782
In Stock
1 : $2.00000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
Active
Hook-Up, Dual Wall
20 AWG
19/0.0079"
Copper, Tinned
Polymer
0.060" (1.52mm)
0.008" (0.20mm)
Enter Number of Feet in Order Quantity
750/1300V
125°C
Black
-
-
-
-
Showing
of 2,356

Hook-Up, Dual Wall Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.