
82A0812-12-9 | |
|---|---|
DigiKey Part Number | 82A0812-12-9-ND |
Manufacturer | |
Manufacturer Product Number | 82A0812-12-9 |
Description | HOOK-UP DL WALL STRND 12AWG WHT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up, Dual Wall Wire 665/40 White 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 665/40 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.137" (3.48mm) | |
Jacket (Insulation) Thickness | 0.005" (0.13mm) | |
Length | - | |
Voltage | 600V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-22759 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $50.95700 | $101,914.00 |
| Unit Price without GST: | $50.95700 |
|---|---|
| Unit Price with GST: | $56.05270 |

