
55PC0811-10-9CS2502 | |
|---|---|
DigiKey Part Number | 55PC0811-10-9CS2502-ND |
Manufacturer | |
Manufacturer Product Number | 55PC0811-10-9CS2502 |
Description | HOOK-UP DL WALL STRND 10AWG WHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up, Dual Wall Wire 37/26 White 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 37/26 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.133" (3.38mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | - | |
Voltage | 600V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.85872 | $14,293.60 |
| Unit Price without GST: | $2.85872 |
|---|---|
| Unit Price with GST: | $3.14459 |

