Parametric Equivalent

22759/41-22-9-L141 | |
|---|---|
DigiKey Part Number | 22759/41-22-9-L141-ND |
Manufacturer | |
Manufacturer Product Number | 22759/41-22-9-L141 |
Description | HOOK-UP DL WALL STRND 22AWG WHT |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up, Dual Wall Wire 19/34 White 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.050" (1.27mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | - | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-W-22759 and MIL-C-27500 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,562 | $0.85105 | $5,584.59 |
| Unit Price without GST: | $0.85105 |
|---|---|
| Unit Price with GST: | $0.93616 |

