
22759/41-2-5D | |
|---|---|
DigiKey Part Number | 22759/41-2-5D-ND |
Manufacturer | |
Manufacturer Product Number | 22759/41-2-5D |
Description | HOOK-UP DUAL WALL STRND 2AWG GRN |
Customer Reference | |
Detailed Description | 2 AWG Hook-Up, Dual Wall Wire 665/30 Green 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 665/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.408" (10.36mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | - | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-W-22759 and MIL-C-27500 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $42.65222 | $21,326.11 |
| Unit Price without GST: | $42.65222 |
|---|---|
| Unit Price with GST: | $46.91744 |

