
22759/34-2-9 | |
|---|---|
DigiKey Part Number | 484-22759/34-2-9-ND 484-22759/34-2-9-DS-ND |
Manufacturer | |
Manufacturer Product Number | 22759/34-2-9 |
Description | HOOK-UP DL STRND 2AWG WHITE |
Customer Reference | |
Detailed Description | 2 AWG Hook-Up, Dual Wall Wire 665/30 White 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 665/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.405" (10.29mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-W-22759 and MIL-C-27500 | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $49.97878 | $24,989.39 |
| Unit Price without GST: | $49.97878 |
|---|---|
| Unit Price with GST: | $54.97666 |

