
100G0111-0.50-0 | |
|---|---|
DigiKey Part Number | 484-100G0111-0.50-0-DS-ND |
Manufacturer | |
Manufacturer Product Number | 100G0111-0.50-0 |
Description | HOOK-UP STRND 750/1300V BLK FOOT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hook-Up Wire 19/0.0071" Black 750/1300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | - | |
Conductor Strand | 19/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.055" (1.40mm) | |
Jacket (Insulation) Thickness | 0.008" (0.20mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 750/1300V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Spool Size | 9843' (3000.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.24000 | $2.24 |
| 5 | $2.00600 | $10.03 |
| 10 | $1.91000 | $19.10 |
| 25 | $1.79080 | $44.77 |
| 50 | $1.70500 | $85.25 |
| 100 | $1.62270 | $162.27 |
| Unit Price without GST: | $2.24000 |
|---|---|
| Unit Price with GST: | $2.46400 |



