
ZHTM-40/20-0-SP | |
|---|---|
DigiKey Part Number | 844-ZHTM-40/20-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | ZHTM-40/20-0-SP |
Description | HEATSHRINK 1.575" BLACK METER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.575" (40.01mm) 2 to 1 Black 100.0' (30.5m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 100.0' (30.5m) | |
Inner Diameter - Supplied | 1.575" (40.01mm) | |
Inner Diameter - Recovered | 0.786" (19.96mm) | |
Recovered Wall Thickness | 0.051" (1.30mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -30°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $64.50700 | $1,935.21 |
| 60 | $63.11050 | $3,786.63 |
| Unit Price without GST: | $64.50700 |
|---|---|
| Unit Price with GST: | $70.95770 |



