Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ZHTM-40/20-0-SP | |
|---|---|
DigiKey Part Number | 1111-ZHTM-40/20-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | ZHTM-40/20-0-SP |
Description | ZHTM-40/20-0-SP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.575" (40.01mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 100.0' (30.5m) | |
Inner Diameter - Supplied | 1.575" (40.01mm) | |
Inner Diameter - Recovered | 0.786" (19.96mm) | |
Recovered Wall Thickness | 0.051" (1.30mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -30°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $93.68100 | $2,810.43 |
| Unit Price without GST: | $93.68100 |
|---|---|
| Unit Price with GST: | $103.04910 |




