
STM065PC2DY012N | |
|---|---|
DigiKey Part Number | STM065PC2DY012N-ND |
Manufacturer | |
Manufacturer Product Number | STM065PC2DY012N |
Description | CONN PLUG 65POS 30AWG 12IN |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 65 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 65 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | White, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $862.86160 | $21,571.54 |
| Unit Price without GST: | $862.86160 |
|---|---|
| Unit Price with GST: | $949.14776 |


