Image for 2-1589475-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1589475-4

DigiKey Part Number
2-1589475-4-ND
Manufacturer
Manufacturer Product Number
2-1589475-4
Description
CONN PLUG 65POS 30AWG 24IN
Customer Reference
Detailed Description
65 Position Cable Assembly Rectangular Plug to Individual Wire Leads 2.00' (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Plug to Individual Wire Leads
Number of Positions
65
Number of Rows
2
Pitch - Connector
-
Pitch - Cable
-
Length
2.00' (609.60mm)
Features
-
Color
White, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Nickel
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CONN PLUG 65POS 30AWG 12IN
In-Stock: 0
Unit Price: $862.86160