Similar

SFR-5/8-0-SP | |
|---|---|
DigiKey Part Number | A132494-25-ND |
Manufacturer | |
Manufacturer Product Number | SFR-5/8-0-SP |
Description | HEATSHRINK 0.625" BLACK 25' |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.625" (15.88mm) 1.75 to 1 Black 25.0' (7.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | ||
Shrinkage Ratio | ||
Length | 25.0' (7.6m) | |
Inner Diameter - Supplied | 0.625" (15.88mm) | |
Inner Diameter - Recovered | 0.358" (9.09mm) | |
Recovered Wall Thickness | 0.052" (1.32mm) | |
Material | ||
Features | Abrasion Resistant, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -75°C ~ 180°C | |
Shrink Temperature | 135°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |






