SFR-5/8-0-SP is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


TE Connectivity Aerospace, Defense and Marine
In Stock: 401
Unit Price: $32.58000
Datasheet
Image for SFR-5/8-0-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR-5/8-0-SP

DigiKey Part Number
A132494-05-ND
Manufacturer
Manufacturer Product Number
SFR-5/8-0-SP
Description
HEATSHRINK 0.625" BLACK 5'
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.625" (15.88mm) 1.75 to 1 Black 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Shrinkage Ratio
Length
5.00' (1.52m)
Inner Diameter - Supplied
0.625" (15.88mm)
Inner Diameter - Recovered
0.358" (9.09mm)
Recovered Wall Thickness
0.052" (1.32mm)
Material
Features
Abrasion Resistant, Flame Retardant, Fluid Resistant
Color
Operating Temperature
-75°C ~ 180°C
Shrink Temperature
135°C
Storage/Refrigeration Temperature
-
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
Alternate Length
HEATSHRINK 0.625" BLACK FEET
In-Stock: 19
Unit Price: $71.71000
HEATSHRINK 0.625" BLACK 1'
In-Stock: 0
Unit Price:
HEATSHRINK 0.625" BLACK 25'
In-Stock: 0
Unit Price:
HEATSHRINK 0.625" BLACK 50'
In-Stock: 0
Unit Price: