
K81A345 | |
|---|---|
DigiKey Part Number | K81A345-ND |
Manufacturer | |
Manufacturer Product Number | K81A345 |
Description | RELAY SPST 26.5V |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 26.5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 10000VDC - Nom | |
Load - Max Switching | - | |
Coil Current | 91.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin, Wire Leads | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 16 VDC | |
Must Release Voltage | 10 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | - | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 290 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | $715.75000 | $6,441.75 |
| Unit Price without GST: | $715.75000 |
|---|---|
| Unit Price with GST: | $787.32500 |


