K81A345 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: $715.75000
Datasheet
New Product
Image for K81A345 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K81A345

DigiKey Part Number
1111-K81A345-ND
Manufacturer
Manufacturer Product Number
K81A345
Description
GENERAL PURPOSE RELAYS K81A345=R
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 26.5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
30 A
Switching Voltage
10000VDC - Nom
Load - Max Switching
-
Coil Current
91.4 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin, Wire Leads
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
16 VDC
Must Release Voltage
10 VDC
Operate Time
10 ms
Release Time
10 ms
Operating Temperature
-55°C ~ 85°C
Contact Material
-
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Coil Resistance
290 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
5$975.62200$4,878.11
Unit Price without GST:$975.62200
Unit Price with GST:$1,073.18420