Parametric Equivalent
Parametric Equivalent

55FA0511-14-7LL-CS2879 | |
|---|---|
DigiKey Part Number | 55FA0511-14-7LL-CS2879-ND |
Manufacturer | |
Manufacturer Product Number | 55FA0511-14-7LL-CS2879 |
Description | HOOK-UP DUAL STRND 14AWG VIOLET |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up, Dual Wall Wire 19/27 Violet 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/27 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.095" (2.41mm) | |
Jacket (Insulation) Thickness | 0.004" (0.09mm) | |
Length | - | |
Voltage | 600V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.88541 | $9,770.82 |
| Unit Price without GST: | $4.88541 |
|---|---|
| Unit Price with GST: | $5.37395 |


