Hook-Up Wire 19/0.0092" Black 750/1300V Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hook-Up Wire 19/0.0092" Black 750/1300V Enter Number of Feet in Order Quantity
Hook Up Stranded-Black

100G0111-0.75-0

DigiKey Part Number
844-100G0111-0.75-0-DS-ND
Manufacturer
Manufacturer Product Number
100G0111-0.75-0
Description
HOOK-UPSTRND750/1300VBLK 1' FEET
Customer Reference
Detailed Description
Hook-Up Wire 19/0.0092" Black 750/1300V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
-
Conductor Strand
19/0.0092"
Conductor Material
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
0.063" (1.60mm)
Jacket (Insulation) Thickness
0.008" (0.20mm)
Length
Enter Number of Feet in Order Quantity
Voltage
750/1300V
Operating Temperature
125°C
Jacket Color
Ratings
-
Features
-
Spool Size
9843' (3000.0m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.