Parametric Equivalent
Parametric Equivalent

MCASL105CC7105MFCA01 | |
|---|---|
DigiKey Part Number | 587-MCASL105CC7105MFCA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASL105CC7105MFCA01 |
Description | MLCC, 0402, 10V, X7S, 1 UF20 % |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X7S 0402 (1005 Metric) |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAASL105CC7105MFCA01 | Taiyo Yuden | 2,299 | 587-MAASL105CC7105MFCA01CT-ND | $0.23000 | Parametric Equivalent |
| GCM155C71A105ME38D | Murata Electronics | 0 | 490-18202-1-ND | $0.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02377 | $237.70 |
| Unit Price without GST: | $0.02377 |
|---|---|
| Unit Price with GST: | $0.02615 |



