1 µF ±20% 10V Ceramic Capacitor X7S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAASL105CC7105MFCA01

DigiKey Part Number
587-MAASL105CC7105MFCA01TR-ND - Tape & Reel (TR)
587-MAASL105CC7105MFCA01CT-ND - Cut Tape (CT)
587-MAASL105CC7105MFCA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAASL105CC7105MFCA01
Description
CAP CER 1UF 20V X7S 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µF ±20% 10V Ceramic Capacitor X7S 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,299
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.23000$0.23
10$0.13000$1.30
50$0.09140$4.57
100$0.07950$7.95
500$0.05976$29.88
1,000$0.05368$53.68
2,500$0.04727$118.17
5,000$0.04341$217.05
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04024$402.40
20,000$0.03763$752.60
30,000$0.03633$1,089.90
50,000$0.03488$1,744.00
70,000$0.03404$2,382.80
100,000$0.03322$3,322.00
Manufacturers Standard Package
Unit Price without GST:$0.23000
Unit Price with GST:$0.25300