Parametric Equivalent
Parametric Equivalent

GCM155C71A105ME38D | |
|---|---|
DigiKey Part Number | 490-18202-2-ND - Tape & Reel (TR) 490-18202-1-ND - Cut Tape (CT) 490-18202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155C71A105ME38D |
Description | CAP CER 1UF 10V X7S 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155C71A105ME38D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAASL105CC7105MFCA01 | Taiyo Yuden | 2,299 | 587-MAASL105CC7105MFCA01CT-ND | $0.23000 | Parametric Equivalent |
| MCASL105CC7105MFCA01 | Taiyo Yuden | 0 | 587-MCASL105CC7105MFCA01TR-ND | $0.02377 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.09000 | $0.90 |
| 50 | $0.06240 | $3.12 |
| 100 | $0.05370 | $5.37 |
| 500 | $0.03960 | $19.80 |
| 1,000 | $0.03525 | $35.25 |
| 2,500 | $0.03066 | $76.65 |
| 5,000 | $0.02791 | $139.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02491 | $249.10 |
| 20,000 | $0.02310 | $462.00 |
| 30,000 | $0.02219 | $665.70 |
| 50,000 | $0.02119 | $1,059.50 |
| 70,000 | $0.02061 | $1,442.70 |
| 100,000 | $0.02004 | $2,004.00 |
| Unit Price without GST: | $0.16000 |
|---|---|
| Unit Price with GST: | $0.17600 |



