
P6KE20A A0G | |
---|---|
DigiKey Part Number | P6KE20AA0GCT-ND - Cut Tape (CT) P6KE20AA0GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE20A A0G |
Description | TVS DIODE 17.1VWM 27.7V DO204AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 22A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17.1V | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 27.7V | |
Current - Peak Pulse (10/1000µs) | 22A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.17015 | $510.45 |
4,500 | $0.16178 | $728.01 |
7,500 | $0.15231 | $1,142.33 |
10,500 | $0.14668 | $1,540.14 |
15,000 | $0.14118 | $2,117.70 |
37,500 | $0.13191 | $4,946.62 |
Unit Price without GST: | $0.17015 |
---|---|
Unit Price with GST: | $0.18717 |