DO-204AC (DO-15) TVS Diodes

Results: 3,972
Stocking Options
Environmental Options
Media
Exclude
3,972Results
Applied FiltersRemove All

Showing
of 3,972
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SA30A
TVS DIODE 20VWM 32.4VC DO204AC
Littelfuse Inc.
6,323
In Stock
1 : $0.27000
Cut Tape (CT)
4,000 : $0.18126
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
-
20V
22.2V
32.4V
15.7A
500W
No
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
P6KE91A
TVS DIODE 17.1VWM 27.7V DO204AC
Littelfuse Inc.
13,146
In Stock
1 : $0.30000
Cut Tape (CT)
4,000 : $0.21341
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
17.1V
19V
27.7V
22A
600W
No
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
7,712
In Stock
1 : $0.30000
Cut Tape (CT)
4,000 : $0.24048
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
18V
20V
29.2V
17.1A
500W
No
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
DO-204 AC
TVS DIODE 15.3VWM 25.2VC DO15
STMicroelectronics
5,452
In Stock
1,000 : $0.24562
Tape & Box (TB)
1 : $0.32000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Last Time Buy
Zener
1
-
15.3V
17.1V
25.2V
24A
600W
Yes
General Purpose
1600pF @ 1MHz
-55°C ~ 150°C
-
-
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
SA30A
TVS DIODE 9.4VWM 15.6VC DO15
Littelfuse Inc.
4,617
In Stock
1 : $0.32000
Cut Tape (CT)
4,000 : $0.16599
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
-
9.4V
10.5V
15.6V
38A
600W
Yes
General Purpose
-
-55°C ~ 150°C
-
-
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
P6KE91A
TVS DIODE 10.2VWM 16.7V DO204AC
Littelfuse Inc.
12,987
In Stock
1 : $0.35000
Cut Tape (CT)
4,000 : $0.18590
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
-
10.2V
11.4V
16.7V
36.5A
600W
No
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
12,180
In Stock
1 : $0.35000
Cut Tape (CT)
4,000 : $0.20748
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
-
15.3V
17.1V
25.2V
23.8A
600W
No
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
SA58CA
TVS DIODE 128VWM 207VC DO15
Littelfuse Inc.
4,645
In Stock
1 : $0.35000
Cut Tape (CT)
4,000 : $0.17657
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
128V
143V
207V
2.9A
600W
Yes
General Purpose
-
-55°C ~ 150°C
-
-
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
15,486
In Stock
1 : $0.36000
Cut Tape (CT)
4,000 : $0.21499
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
-
12V
13.3V
19.9V
25.1A
500W
No
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
SA58CA
TVS DIODE 36VWM 58.1VC DO204AC
Littelfuse Inc.
13,334
In Stock
1 : $0.36000
Cut Tape (CT)
4,000 : $0.21578
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
36V
40V
58.1V
8.8A
500W
No
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
P6KE91A
TVS DIODE 20.5VWM 33.2V DO204AC
Littelfuse Inc.
11,564
In Stock
1 : $0.36000
Cut Tape (CT)
4,000 : $0.21341
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
20.5V
22.8V
33.2V
18.4A
600W
No
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
DO-204 AC
TVS DIODE 376VWM 603VC DO204AC
STMicroelectronics
10,595
In Stock
1,000 : $0.27348
Tape & Box (TB)
1 : $0.36000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Last Time Buy
Zener
-
1
376V
418V
603V
800mA
400W
No
General Purpose
35pF @ 1MHz
-
-
-
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
P6KE91A
TVS DIODE 58.1VWM 92VC DO204AC
Littelfuse Inc.
8,240
In Stock
1 : $0.36000
Cut Tape (CT)
4,000 : $0.21341
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
58.1V
64.6V
92V
6.6A
600W
No
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
SA58CA
TVS DIODE 70.1VWM 113VC DO15
Littelfuse Inc.
15,356
In Stock
1 : $0.38000
Cut Tape (CT)
4,000 : $0.18812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
70.1V
77.9V
113V
5.3A
600W
Yes
General Purpose
-
-55°C ~ 150°C
-
-
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
SA58CA
TVS DIODE 7.78VWM 13.4VC DO15
Littelfuse Inc.
4,816
In Stock
1 : $0.38000
Cut Tape (CT)
4,000 : $0.18812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
7.78V
8.65V
13.4V
45A
600W
Yes
General Purpose
-
-55°C ~ 150°C
-
-
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
SA58CA
TVS DIODE 47.8VWM 77VC DO15
Littelfuse Inc.
4,541
In Stock
1 : $0.38000
Cut Tape (CT)
4,000 : $0.18673
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
47.8V
53.2V
77V
7.8A
600W
Yes
General Purpose
-
-55°C ~ 150°C
-
-
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
DO-204 AC
TVS DIODE 30.8VWM 49.9VC DO15
STMicroelectronics
2,731
In Stock
1,000 : $0.30193
Tape & Box (TB)
1 : $0.38000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Last Time Buy
Zener
-
1
30.8V
34.2V
49.9V
12A
600W
Yes
General Purpose
475pF @ 1MHz
-55°C ~ 150°C
-
-
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
DO-204 AC
TVS DIODE 10.2VWM 16.7VC DO15
STMicroelectronics
13,729
In Stock
1,000 : $0.16124
Tape & Box (TB)
1 : $0.40000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Last Time Buy
Zener
-
1
10.2V
11.4V
16.7V
36A
600W
Yes
General Purpose
1150pF @ 1MHz
-55°C ~ 150°C
-
-
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
DO-204 AC
TVS DIODE 25.6VWM 41.4VC DO15
STMicroelectronics
10,498
In Stock
1,000 : $0.17231
Tape & Box (TB)
1 : $0.41000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Last Time Buy
Zener
-
1
25.6V
28.5V
41.4V
14.4A
600W
Yes
General Purpose
537.5pF @ 1MHz
-55°C ~ 150°C
-
-
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
DO-204 AC
TVS DIODE 12.8VWM 21.2VC DO15
STMicroelectronics
9,427
In Stock
1,000 : $0.25391
Tape & Box (TB)
1 : $0.41000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Last Time Buy
Zener
1
-
12.8V
14.3V
21.2V
28A
600W
Yes
General Purpose
1900pF @ 1MHz
-55°C ~ 150°C
-
-
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
P6KE91A
TVS DIODE 11.1VWM 18.2V DO204AC
Littelfuse Inc.
7,152
In Stock
1 : $0.41000
Cut Tape (CT)
4,000 : $0.21341
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
11.1V
12.4V
18.2V
33.5A
600W
No
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
SA30A
TVS DIODE 30.8VWM 49.9VC DO15
Littelfuse Inc.
4,689
In Stock
1 : $0.41000
Cut Tape (CT)
4,000 : $0.21534
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
-
30.8V
34.2V
49.9V
12A
600W
Yes
General Purpose
-
-55°C ~ 150°C
-
-
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
DO-204AC Axial
TVS DIODE 5.8VWM 10.5V DO204AC
YAGEO
3,572
In Stock
2,000 : $0.10117
Tape & Box (TB)
1 : $0.41000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
Zener
-
1
5.8V
6.45V
10.5V
58.1A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
SA30A
TVS DIODE 47.8VWM 77VC DO15
Littelfuse Inc.
3,521
In Stock
1 : $0.41000
Cut Tape (CT)
4,000 : $0.19444
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
-
47.8V
53.2V
77V
7.8A
600W
Yes
General Purpose
-
-55°C ~ 150°C
-
-
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
SA30A
TVS DIODE 28VWM 45.4VC DO204AC
Littelfuse Inc.
3,373
In Stock
1 : $0.41000
Cut Tape (CT)
4,000 : $0.23238
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
-
28V
31.1V
45.4V
11.2A
500W
No
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
Showing
of 3,972

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.