MFR Recommended
Direct
Direct

CDMC6D28NP-1R5MC | |
|---|---|
DigiKey Part Number | 308-1568-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDMC6D28NP-1R5MC |
Description | FIXED IND 1.5UH 7.6A 12.5 MOHM |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 7.6 A 12.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 7.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 12.5mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.285" L x 0.256" W (7.25mm x 6.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0630CDMCCDS-1R5MC | Sumida America Inc. | 34,027 | 308-2462-1-ND | $1.09000 | MFR Recommended |
| PA4341.152NLT | Pulse Electronics | 41 | 553-3403-1-ND | $1.31000 | Direct |
| SRP7030-1R5M | Bourns Inc. | 2,372 | 118-SRP7030-1R5MCT-ND | $1.54000 | Direct |




