


0630CDMCCDS-1R5MC | |
|---|---|
DigiKey Part Number | 308-2462-2-ND - Tape & Reel (TR) 308-2462-1-ND - Cut Tape (CT) 308-2462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0630CDMCCDS-1R5MC |
Description | FIXED IND 1.5UH 10.2A 12.1 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 10.2 A 12.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 0630CDMCCDS-1R5MC Models |
Category | Current - Saturation (Isat) 15.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 12.1mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package SMD |
Tolerance ±20% | Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.09000 | $1.09 |
| 10 | $0.89800 | $8.98 |
| 100 | $0.73860 | $73.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.54751 | $821.27 |
| 3,000 | $0.51631 | $1,548.93 |
| 4,500 | $0.49891 | $2,245.10 |
| 7,500 | $0.47785 | $3,583.88 |
| 10,500 | $0.47502 | $4,987.71 |
| Unit Price without GST: | $1.09000 |
|---|---|
| Unit Price with GST: | $1.19900 |

