Sumida America Components Inc. Fixed Inductors

Results: 5,460
Series
-0315CDMCC/DS0320CDMCC/DS0410CDMCB/DS0410CDMCC/DS0412CDMC/DS0412CDMCB/DS0412CDMCC/DS0415CDMCC/DS0420CDMC/DS0420CDMCB/DS0420CDMCC/DS
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Type
-Drum CoreDrum Core, WirewoundMoldedWirewound
Material - Core
-Carbonyl PowderCeramicFerriteIron PowderMetalMetal Composite
Inductance
1.5 nH1.8 nH3.3 nH3.6 nH3.9 nH4.7 nH5.6 nH6.8 nH8.2 nH10 nH12 nH15 nH
Tolerance
-20%, +25%-20%, +30%-20%, +40%-15%, +20%-15%, +25%±2%±5%±10%±15%±20%±25%±30%±35%-
Current Rating (Amps)
31 mA34 mA35 mA37 mA38 mA39 mA40 mA42 mA45 mA46 mA48 mA49 mA
Current - Saturation (Isat)
33mA38mA40mA42mA45mA48mA50mA52mA55mA59mA60mA65mA
Shielding
ShieldedUnshielded
DC Resistance (DCR)
0.25mOhm0.28mOhm0.33mOhm Max0.65mOhm Max0.84mOhm Max850µOhm Max0.9mOhm Max0.95mOhm Max960µOhm Max1mOhm Max1.08mOhm Max1.1mOhm
Q @ Freq
20 @ 7.9MHz22 @ 250MHz25 @ 250MHz28 @ 250MHz30 @ 100MHz30 @ 250MHz35 @ 100MHz35 @ 150MHz35 @ 250MHz40 @ 150MHz40 @ 200MHz40 @ 250MHz45 @ 200MHz45 @ 250MHz
Frequency - Self Resonant
1.7MHz1.94MHz2MHz2.06MHz2.1MHz2.2MHz2.24MHz2.42MHz2.46MHz2.5MHz2.62MHz2.64MHz
Ratings
-AEC-Q200
Operating Temperature
-55°C ~ 125°C-55°C ~ 150°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 150°C-40°C ~ 85°C-30°C ~ 100°C-30°C ~ 85°C-25°C ~ 70°C-25°C ~ 80°C-25°C ~ 85°C-20°C ~ 105°C-10°C ~ 120°C
Inductance Frequency - Test
1 kHz10 kHz100 kHz1 MHz2.52 MHz7.9 MHz7.96 MHz35 MHz100 MHz150 MHz200 MHz250 MHz
Mounting Type
-Surface MountThrough Hole
Package / Case
2-SMD4-SMD10-SMD, Gull Wing0603 (1608 Metric)0805 (2012 Metric)0806 (2016 Metric)1008 (2520 Metric)1816 (4540 Metric)2020 (5050 Metric)2323 (5858 Metric)2424 (6060 Metric)2828 (7070 Metric)
Supplier Device Package
0605 (1712 Metric)0805 (2012 Metric)080610081008 (2520 Metric)202024242828-RadialRadial, Vertical CylinderSMD
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)0.079" L x 0.063" W (2.00mm x 1.60mm)0.087" L x 0.055" W (2.20mm x 1.40mm)0.098" L x 0.079" W (2.50mm x 2.00mm)0.102" L x 0.083" W (2.60mm x 2.10mm)0.110" L x 0.102" W (2.80mm x 2.60mm)0.112" L x 0.106" W (2.85mm x 2.70mm)0.117" L x 0.117" W (3.00mm x 3.00mm)0.118" L x 0.110" W (3.00mm x 2.80mm)0.118" L x 0.118" W (3.00mm x 3.00mm)0.122" L x 0.118" W (3.10mm x 3.00mm)0.126" L x 0.118" W (3.20mm x 3.00mm)
Height - Seated (Max)
0.031" (0.80mm)0.039" (1.00mm)0.043" (1.10mm)0.047" (1.20mm)0.049" (1.25mm)0.051" (1.30mm)0.055" (1.40mm)0.056" (1.42mm)0.057" (1.45mm)0.059" (1.50mm)0.061" (1.55mm)0.063" (1.60mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5,460Results
Applied FiltersRemove All

Showing
of 5,460
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
CDRH62B Series
CDRH62BNP-100MC-B
FIXED IND 10UH 1.1A 150 MOHM SMD
Sumida America Components Inc.
93,791
In Stock
1 : $0.75000
Cut Tape (CT)
2,000 : $0.37635
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
10 µH
±20%
1.1 A
-
Shielded
150mOhm Max
-
-
-
-40°C ~ 100°C
1 kHz
-
Surface Mount
Nonstandard
-
0.260" L x 0.244" W (6.60mm x 6.20mm)
0.118" (3.00mm)
54,745
In Stock
1 : $0.83000
Cut Tape (CT)
3,000 : $0.41730
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
3.3 µH
±20%
3.5 A
4.7A
Shielded
87mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
SMD
0.173" L x 0.165" W (4.40mm x 4.20mm)
0.079" (2.00mm)
8,201
In Stock
1 : $0.86000
Cut Tape (CT)
3,000 : $0.38151
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Molded
Metal Composite
1 µH
±20%
4.2 A
4.6A
Shielded
42mOhm Max
-
-
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
CDRH6D Series
CDRH6D28NP-220NC
FIXED IND 22UH 1.2A 128 MOHM SMD
Sumida America Components Inc.
218,555
In Stock
1 : $0.87000
Cut Tape (CT)
1,500 : $0.44265
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
22 µH
±30%
1.2 A
-
Shielded
128mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
-
Surface Mount
Nonstandard
-
0.264" L x 0.264" W (6.70mm x 6.70mm)
0.118" (3.00mm)
92,088
In Stock
1 : $0.94000
Cut Tape (CT)
1,500 : $0.50895
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
3.3 µH
±20%
8.4 A
11.4A
Shielded
22mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
SMD
0.276" L x 0.260" W (7.00mm x 6.60mm)
0.118" (3.00mm)
CDRH4D28NP
CDRH4D28NP-4R7NC
FIXED IND 4.7UH 1.32A 72MOHM SMD
Sumida America Components Inc.
37,707
In Stock
1 : $0.94000
Cut Tape (CT)
2,000 : $0.50895
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
4.7 µH
±30%
1.32 A
-
Shielded
72mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
-
Surface Mount
Nonstandard
-
0.185" L x 0.185" W (4.70mm x 4.70mm)
0.118" (3.00mm)
CDRH5D Series
CDRH5D28NP-6R2NC
FIXED IND 6.2UH 1.8A 45 MOHM SMD
Sumida America Components Inc.
98,350
In Stock
1 : $1.03000
Cut Tape (CT)
2,000 : $0.47210
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
6.2 µH
±30%
1.8 A
-
Shielded
45mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
-
Surface Mount
Nonstandard
-
0.224" L x 0.224" W (5.70mm x 5.70mm)
0.118" (3.00mm)
CDRH5D Series
CDRH5D28NP-100NC
FIXED IND 10UH 1.3A 65 MOHM SMD
Sumida America Components Inc.
57,838
In Stock
1 : $1.03000
Cut Tape (CT)
2,000 : $0.47210
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
10 µH
±30%
1.3 A
-
Shielded
65mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
-
Surface Mount
Nonstandard
-
0.224" L x 0.224" W (5.70mm x 5.70mm)
0.118" (3.00mm)
CDRH5D Series
CDRH5D28NP-4R2NC
FIXED IND 4.2UH 2.2A 31 MOHM SMD
Sumida America Components Inc.
11,800
In Stock
1 : $1.03000
Cut Tape (CT)
2,000 : $0.47210
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
4.2 µH
±30%
2.2 A
-
Shielded
31mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
-
Surface Mount
Nonstandard
-
0.224" L x 0.224" W (5.70mm x 5.70mm)
0.118" (3.00mm)
CDRH74 Series
CDRH74NP-100MC-B
FIXED IND 10UH 1.84A 49 MOHM SMD
Sumida America Components Inc.
121,850
In Stock
1 : $1.11000
Cut Tape (CT)
1,000 : $0.59865
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
10 µH
±20%
1.84 A
-
Shielded
49mOhm Max
-
-
-
-40°C ~ 100°C
1 kHz
-
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.177" (4.50mm)
47,050
In Stock
1 : $1.11000
Cut Tape (CT)
1,000 : $0.59865
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
1 mH
±20%
180 mA
-
Shielded
6Ohm Max
-
-
-
-40°C ~ 100°C
1 kHz
-
Surface Mount
Nonstandard
-
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.177" (4.50mm)
CDRH2D14 Series
CDRH2D14NP-2R2NC
FIXED IND 2.2UH 1.6A 94 MOHM SMD
Sumida America Components Inc.
107,927
In Stock
1 : $1.14000
Cut Tape (CT)
1,000 : $0.62010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
2.2 µH
±30%
1.6 A
1.5A
Shielded
94mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
-
Surface Mount
Nonstandard
-
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.061" (1.55mm)
46,357
In Stock
1 : $1.14000
Cut Tape (CT)
3,000 : $0.50710
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
470 nH
±20%
9 A
11A
Shielded
14mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
SMD
0.173" L x 0.165" W (4.40mm x 4.20mm)
0.079" (2.00mm)
CDPH4D Series
CDPH4D19FNP-150MC
FIXED IND 15UH 1.88A 95 MOHM SMD
Sumida America Components Inc.
27,154
In Stock
1 : $1.14000
Cut Tape (CT)
1,000 : $0.62010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
15 µH
±20%
1.88 A
660mA
Shielded
95mOhm Max
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
Nonstandard
-
0.193" L x 0.193" W (4.90mm x 4.90mm)
0.079" (2.00mm)
CDRH6D Series
CDRH6D28NP-100NC
FIXED IND 10UH 1.7A 65 MOHM SMD
Sumida America Components Inc.
79,141
In Stock
1 : $1.22000
Cut Tape (CT)
1,500 : $0.55525
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
10 µH
±30%
1.7 A
-
Shielded
65mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
-
Surface Mount
Nonstandard
-
0.264" L x 0.264" W (6.70mm x 6.70mm)
0.118" (3.00mm)
CDRH6D Series
CDRH6D28NP-101NC
FIXED IND 100UH 540MA 535MOHM SM
Sumida America Components Inc.
6,375
In Stock
1 : $1.22000
Cut Tape (CT)
1,500 : $0.55525
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
100 µH
±30%
540 mA
-
Shielded
535mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
-
Surface Mount
Nonstandard
-
0.264" L x 0.264" W (6.70mm x 6.70mm)
0.118" (3.00mm)
CDRH6D Series
CDRH6D28NP-6R0NC
FIXED IND 6UH 2.25A 35 MOHM SMD
Sumida America Components Inc.
4,737
In Stock
1 : $1.22000
Cut Tape (CT)
1,500 : $0.55525
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
6 µH
±30%
2.25 A
-
Shielded
35mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
-
Surface Mount
Nonstandard
-
0.264" L x 0.264" W (6.70mm x 6.70mm)
0.118" (3.00mm)
CDRH8D43
CDRH8D43NP-220NC
FIXED IND 22UH 1.8A 75 MOHM SMD
Sumida America Components Inc.
56,046
In Stock
1 : $1.23000
Cut Tape (CT)
500 : $0.66494
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
22 µH
±30%
1.8 A
2.6A
Shielded
75mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
-
Surface Mount
Nonstandard
-
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.177" (4.50mm)
CDRH4D28NP
CDRH4D28NP-100NC
FIXED IND 10UH 1A 128.3 MOHM SMD
Sumida America Components Inc.
49,998
In Stock
1 : $1.29000
Cut Tape (CT)
2,000 : $0.61848
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
10 µH
±30%
1 A
-
Shielded
128.3mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
-
Surface Mount
Nonstandard
-
0.185" L x 0.185" W (4.70mm x 4.70mm)
0.118" (3.00mm)
5,135
In Stock
1 : $1.29000
Cut Tape (CT)
1,500 : $0.61848
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
10 µH
±20%
4 A
5.5A
Shielded
67mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
SMD
0.276" L x 0.260" W (7.00mm x 6.60mm)
0.118" (3.00mm)
2,748
In Stock
1 : $1.29000
Cut Tape (CT)
1,500 : $0.61848
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
4.7 µH
±20%
6.3 A
6.8A
Shielded
33mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
SMD
0.276" L x 0.260" W (7.00mm x 6.60mm)
0.118" (3.00mm)
CDRH3D16NP-Series
CDRH3D16NP-220NC
FIXED IND 22UH 400MA 430MOHM SMD
Sumida America Components Inc.
54,787
In Stock
1 : $1.31000
Cut Tape (CT)
1,000 : $0.70980
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
22 µH
±30%
400 mA
-
Shielded
430mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
-
Surface Mount
Nonstandard
-
0.150" L x 0.150" W (3.80mm x 3.80mm)
0.071" (1.80mm)
CDRH4D22HPNP SERIES
CDRH4D22HPNP-4R7NC
FIXED IND 4.7UH 1.8A 82.6MOHM SM
Sumida America Components Inc.
108,974
In Stock
1 : $1.36000
Cut Tape (CT)
2,000 : $0.38762
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
4.7 µH
±25%
1.8 A
2.2A
Shielded
82.6mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
-
Surface Mount
Nonstandard
-
0.185" L x 0.185" W (4.70mm x 4.70mm)
0.094" (2.40mm)
CDRH4D22HPNP SERIES
CDRH4D22HPNP-100MC
FIXED IND 10UH 1.3A 143.8MOHM SM
Sumida America Components Inc.
16,157
In Stock
1 : $1.36000
Cut Tape (CT)
2,000 : $0.64691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
10 µH
±20%
1.3 A
1.5A
Shielded
143.8mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
-
Surface Mount
Nonstandard
-
0.185" L x 0.185" W (4.70mm x 4.70mm)
0.094" (2.40mm)
RCR875DNP-xxxK
RCR875DNP-151K
FIXED IND 150UH 600MA 510MOHM TH
Sumida America Components Inc.
31,449
In Stock
1 : $1.40000
Bulk
Bulk
Active
-
Ferrite
150 µH
±10%
600 mA
-
Shielded
510mOhm Max
-
-
-
-40°C ~ 85°C
1 kHz
-
Through Hole
Radial, Vertical Cylinder
-
0.307" Dia (7.80mm)
0.295" (7.50mm)
Showing
of 5,460

Sumida America Components Inc. Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.