
0530CDMCCDS-R20MC | |
|---|---|
DigiKey Part Number | 308-2436-2-ND - Tape & Reel (TR) 308-2436-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0530CDMCCDS-R20MC |
Description | FIXED IND 200NH 14A 3.9 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 nH Shielded Molded Inductor 14 A 3.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 22A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3.9mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package SMD |
Tolerance ±20% | Size / Dimension 0.213" L x 0.205" W (5.40mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP2020CZERR22M01 | Vishay Dale | 575 | 541-1261-1-ND | $1.53000 | Direct |
| IHLP2020CZERR22M11 | Vishay Dale | 4,691 | 541-1229-1-ND | $1.34000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.86000 | $0.86 |
| 10 | $0.70600 | $7.06 |
| 100 | $0.58110 | $58.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.47772 | $1,910.88 |
| Unit Price without GST: | $0.86000 |
|---|---|
| Unit Price with GST: | $0.94600 |

