

IHLP2020CZERR22M01 | |
|---|---|
DigiKey Part Number | 541-1261-2-ND - Tape & Reel (TR) 541-1261-1-ND - Cut Tape (CT) 541-1261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2020CZERR22M01 |
Description | FIXED IND 220NH 15.5A 4.52 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 15.5 A 4.52mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2020CZERR22M01 Models |
Category | Current - Saturation (Isat) 21A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.52mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.216" L x 0.204" W (5.49mm x 5.18mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP2525CZEK4R7M8A | Vishay Dale | 1,401 | 541-IHLP2525CZEK4R7M8ACT-ND | $1.57000 | MFR Recommended |
| 0530CDMCCDS-R20MC | Sumida America Inc. | 811 | 308-2436-1-ND | $0.86000 | Direct |
| PA4340.221NLT | Pulse Electronics | 20 | 553-3392-1-ND | $1.19000 | Direct |
| HCM0503-R20-R | Eaton - Electronics Division | 650 | 283-HCM0503-R20-RCT-ND | $1.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.53000 | $1.53 |
| 10 | $1.26100 | $12.61 |
| 100 | $1.03650 | $103.65 |
| 1,000 | $0.85263 | $852.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.87339 | $1,746.78 |
| 4,000 | $0.82372 | $3,294.88 |
| 6,000 | $0.79602 | $4,776.12 |
| 10,000 | $0.77532 | $7,753.20 |
| Unit Price without GST: | $1.53000 |
|---|---|
| Unit Price with GST: | $1.68300 |

