SM6227FT100R is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Riedon products by Bourns
In Stock: 76
Unit Price: $4.12000
Datasheet
100 Ohms ±1% 3W Chip Resistor 6227 J-Lead Moisture Resistant, Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6227FT100R

DigiKey Part Number
SM6227FT100RTR-ND - Tape & Reel (TR)
SM6227FT100RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SM6227FT100R
Description
RES 100 OHM 1% 3W 6227
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 3W Chip Resistor 6227 J-Lead Moisture Resistant, Pulse Withstanding Wirewound
Datasheet
 Datasheet
EDA/CAD Models
SM6227FT100R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
6227 J-Lead
Supplier Device Package
Size / Dimension
0.625" L x 0.275" W (15.88mm x 6.99mm)
Height - Seated (Max)
0.265" (6.73mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.73000$2.73
10$1.81100$18.11
25$1.55840$38.96
50$1.40060$70.03
100$1.26620$126.62
250$1.11888$279.72
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$0.97937$734.53
1,500$0.90819$1,362.29
2,250$0.87164$1,961.19
3,750$0.83029$3,113.59
5,250$0.80564$4,229.61
7,500$0.78157$5,861.77
9,000$0.77003$6,930.27
18,000$0.73840$13,291.20
Manufacturers Standard Package
Unit Price without GST:$2.73000
Unit Price with GST:$3.00300