
S3-100RF1 | |
|---|---|
DigiKey Part Number | 696-1220-2-ND - Tape & Reel (TR) 696-1220-1-ND - Cut Tape (CT) 696-1220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3-100RF1 |
Description | RES SMD 100 OHM 1% 3W 6327 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 3W Chip Resistor 6327 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | S3-100RF1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 6327 J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.626" L x 0.272" W (15.90mm x 6.90mm) | |
Height - Seated (Max) | 0.268" (6.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.12000 | $4.12 |
| 10 | $2.75300 | $27.53 |
| 25 | $2.38120 | $59.53 |
| 50 | $2.14820 | $107.41 |
| 100 | $1.95030 | $195.03 |
| 250 | $1.73336 | $433.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.59770 | $798.85 |
| 1,000 | $1.48243 | $1,482.43 |
| 1,500 | $1.42323 | $2,134.84 |
| 2,500 | $1.35626 | $3,390.65 |
| 3,500 | $1.31636 | $4,607.26 |
| 5,000 | $1.27737 | $6,386.85 |
| 6,000 | $1.25869 | $7,552.14 |
| 12,000 | $1.21282 | $14,553.84 |
| Unit Price without GST: | $4.12000 |
|---|---|
| Unit Price with GST: | $4.53200 |

