Wirewound Chip Resistor - Surface Mount

Results: 3,518
Stocking Options
Environmental Options
Media
Marketplace Product
3,518Results
Applied FiltersRemove All

Showing
of 3,518
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Ratings
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
24,607
In Stock
1 : $1.50000
Cut Tape (CT)
2,000 : $0.29277
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.9 Ohms
±5%
2W
Wirewound
Flame Retardant Coating, Safety
±200ppm/°C
-55°C ~ 200°C
2616 (6740 Metric), J-Lead
SMD
-
0.264" L x 0.157" W (6.70mm x 4.00mm)
0.152" (3.85mm)
2
-
8,741
In Stock
1 : $1.50000
Cut Tape (CT)
2,000 : $0.29277
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 Ohms
±5%
2W
Wirewound
Flame Retardant Coating, Safety
±200ppm/°C
-55°C ~ 200°C
2616 (6740 Metric), J-Lead
SMD
-
0.264" L x 0.157" W (6.70mm x 4.00mm)
0.152" (3.85mm)
2
-
6,297
In Stock
1 : $1.50000
Cut Tape (CT)
2,000 : $0.29277
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
180 Ohms
±5%
2W
Wirewound
Flame Retardant Coating, Safety
±200ppm/°C
-55°C ~ 200°C
2616 (6740 Metric), J-Lead
SMD
-
0.264" L x 0.157" W (6.70mm x 4.00mm)
0.152" (3.85mm)
2
-
5,447
In Stock
1 : $1.50000
Cut Tape (CT)
2,000 : $0.29277
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 Ohms
±5%
2W
Wirewound
Flame Retardant Coating, Safety
±200ppm/°C
-55°C ~ 200°C
2616 (6740 Metric), J-Lead
SMD
-
0.264" L x 0.157" W (6.70mm x 4.00mm)
0.152" (3.85mm)
2
-
21,629
In Stock
1 : $1.62000
Cut Tape (CT)
1,000 : $0.29754
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 Ohms
±5%
3W
Wirewound
Flame Retardant Coating, Safety
±200ppm/°C
-55°C ~ 200°C
4122 (10555 Metric), J-Lead
SMD
-
0.413" L x 0.217" W (10.50mm x 5.50mm)
0.209" (5.30mm)
2
-
21,179
In Stock
1 : $1.62000
Cut Tape (CT)
1,000 : $0.35650
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 Ohms
±5%
3W
Wirewound
Flame Retardant Coating, Safety
±200ppm/°C
-55°C ~ 200°C
4122 (10555 Metric), J-Lead
SMD
-
0.413" L x 0.217" W (10.50mm x 5.50mm)
0.209" (5.30mm)
2
-
17,591
In Stock
1 : $1.62000
Cut Tape (CT)
1,000 : $0.35650
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 Ohms
±5%
3W
Wirewound
Flame Retardant Coating, Safety
±200ppm/°C
-55°C ~ 200°C
4122 (10555 Metric), J-Lead
SMD
-
0.413" L x 0.217" W (10.50mm x 5.50mm)
0.209" (5.30mm)
2
-
4122 (10555 Metric), J-Lead
SMW3R22JT
RES SMD 0.22 OHM 5% 3W 4122
TE Connectivity Passive Product
10,645
In Stock
1 : $1.62000
Cut Tape (CT)
1,000 : $0.35650
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 mOhms
±5%
3W
Wirewound
Flame Retardant Coating, Safety
±200ppm/°C
-55°C ~ 200°C
4122 (10555 Metric), J-Lead
SMD
-
0.413" L x 0.217" W (10.50mm x 5.50mm)
0.209" (5.30mm)
2
-
9,531
In Stock
1 : $1.62000
Cut Tape (CT)
1,000 : $0.35650
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 Ohms
±5%
3W
Wirewound
Flame Retardant Coating, Safety
±200ppm/°C
-55°C ~ 200°C
4122 (10555 Metric), J-Lead
SMD
-
0.413" L x 0.217" W (10.50mm x 5.50mm)
0.209" (5.30mm)
2
-
5,560
In Stock
1 : $1.62000
Cut Tape (CT)
1,000 : $0.35650
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.2 Ohms
±5%
3W
Wirewound
Flame Retardant Coating, Safety
±200ppm/°C
-55°C ~ 200°C
4122 (10555 Metric), J-Lead
SMD
-
0.413" L x 0.217" W (10.50mm x 5.50mm)
0.209" (5.30mm)
2
-
110,549
In Stock
1 : $2.83000
Cut Tape (CT)
500 : $0.62044
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Ohms
±5%
5W
Wirewound
Flame Retardant Coating, Safety
±200ppm/°C
-55°C ~ 200°C
5329 (13573 Metric), J-Lead
SMD
-
0.531" L x 0.287" W (13.50mm x 7.30mm)
0.280" (7.10mm)
2
-
3,315
In Stock
1 : $2.83000
Cut Tape (CT)
500 : $0.74204
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 Ohms
±5%
5W
Wirewound
Flame Retardant Coating, Safety
±200ppm/°C
-55°C ~ 200°C
5329 (13573 Metric), J-Lead
SMD
-
0.531" L x 0.287" W (13.50mm x 7.30mm)
0.280" (7.10mm)
2
-
843
In Stock
1 : $2.83000
Cut Tape (CT)
500 : $0.74204
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
200 Ohms
±5%
5W
Wirewound
Flame Retardant Coating, Safety
±200ppm/°C
-55°C ~ 200°C
5329 (13573 Metric), J-Lead
SMD
-
0.531" L x 0.287" W (13.50mm x 7.30mm)
0.280" (7.10mm)
2
-
636
In Stock
1 : $2.83000
Cut Tape (CT)
500 : $0.74204
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
120 Ohms
±5%
5W
Wirewound
Flame Retardant Coating, Safety
±200ppm/°C
-55°C ~ 200°C
5329 (13573 Metric), J-Lead
SMD
-
0.531" L x 0.287" W (13.50mm x 7.30mm)
0.280" (7.10mm)
2
-
WSC 1W Series
WSC25151R000FEA
RES SMD 1 OHM 1% 1W 2515
Vishay Dale
10,286
In Stock
1 : $3.04000
Cut Tape (CT)
2,000 : $0.66700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Ohms
±1%
1W
Wirewound
Automotive AEC-Q200
±50ppm/°C
-65°C ~ 275°C
2515 J-Lead
2515
AEC-Q200
0.250" L x 0.150" W (6.35mm x 3.81mm)
0.125" (3.17mm)
2
-
WSC 1W Series
WSC251510R00FEA
RES SMD 10 OHM 1% 1W 2515
Vishay Dale
4,919
In Stock
1 : $3.04000
Cut Tape (CT)
2,000 : $0.66700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 Ohms
±1%
1W
Wirewound
Automotive AEC-Q200
±50ppm/°C
-65°C ~ 275°C
2515 J-Lead
2515
AEC-Q200
0.250" L x 0.150" W (6.35mm x 3.81mm)
0.125" (3.17mm)
2
-
PWR2010W Series
PWR2010W47R0JE
RES SMD 47 OHM 5% 1/2W 2010
Bourns Inc.
2,500
In Stock
1 : $3.15000
Cut Tape (CT)
2,500 : $0.72000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 Ohms
±5%
0.5W, 1/2W
Wirewound
Current Sense, Pulse Withstanding
±20ppm/°C
-55°C ~ 155°C
2010 J-Lead
2010
-
0.200" L x 0.100" W (5.08mm x 2.54mm)
0.148" (3.76mm)
2
-
WSC 1W Series
WSC251550R00FEA
RES SMD 50 OHM 1% 1W 2515
Vishay Dale
26,915
In Stock
1 : $3.65000
Cut Tape (CT)
2,000 : $0.84820
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
50 Ohms
±1%
1W
Wirewound
Automotive AEC-Q200
±20ppm/°C
-65°C ~ 275°C
2515 J-Lead
2515
AEC-Q200
0.250" L x 0.150" W (6.35mm x 3.81mm)
0.125" (3.17mm)
2
-
WSC 1W Series
WSC2515100R0FEA
RES SMD 100 OHM 1% 1W 2515
Vishay Dale
8,735
In Stock
1 : $3.76000
Cut Tape (CT)
2,000 : $0.87400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 Ohms
±1%
1W
Wirewound
Automotive AEC-Q200
±20ppm/°C
-65°C ~ 275°C
2515 J-Lead
2515
AEC-Q200
0.250" L x 0.150" W (6.35mm x 3.81mm)
0.125" (3.17mm)
2
-
WSC 1W Series
WSC25151K000FEA
RES SMD 1K OHM 1% 1W 2515
Vishay Dale
4,926
In Stock
1 : $4.64000
Cut Tape (CT)
2,000 : $1.15000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 kOhms
±1%
1W
Wirewound
Automotive AEC-Q200
±20ppm/°C
-65°C ~ 275°C
2515 J-Lead
2515
AEC-Q200
0.250" L x 0.150" W (6.35mm x 3.81mm)
0.125" (3.17mm)
2
-
WSC 3W Series
WSC69271R000FEA
RES SMD 1 OHM 1% 3W 6927
Vishay Dale
2,708
In Stock
1 : $6.32000
Cut Tape (CT)
725 : $1.72499
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Ohms
±1%
3W
Wirewound
Automotive AEC-Q200
±50ppm/°C
-65°C ~ 275°C
6927 J-Lead
6927
AEC-Q200
0.690" L x 0.275" W (17.53mm x 6.98mm)
0.295" (7.49mm)
2
-
S-5 470 OHM 1%
S5-100RF2
RES SMD 100 OHM 1% 4W 8230
Riedon products by Bourns
26,259
In Stock
1 : $6.43000
Cut Tape (CT)
500 : $1.80276
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 Ohms
±1%
4W
Wirewound
Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety
±20ppm/°C
-55°C ~ 275°C
8230 J-Lead
-
-
0.819" L x 0.296" W (20.80mm x 7.50mm)
0.319" (8.10mm)
2
-
RW2R0 Series
RW2S0DA150RJE
RES SMD 150 OHM 5% 2W J LEAD
Ohmite
334
In Stock
1 : $9.86000
Bulk
Bulk
Active
150 Ohms
±5%
2W
Wirewound
Current Sense
±20ppm/°C
-55°C ~ 150°C
4524 J-Lead
SMD J-Lead, Pedestal
-
0.455" L x 0.240" W (11.56mm x 6.10mm)
0.231" (5.87mm)
2
-
WSC 1W Series
WSC25152R000FEA
RES SMD 2 OHM 1% 1W 2515
Vishay Dale
18,116
In Stock
1 : $1.33000
Cut Tape (CT)
2,000 : $0.66700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 Ohms
±1%
1W
Wirewound
Automotive AEC-Q200
±50ppm/°C
-65°C ~ 275°C
2515 J-Lead
2515
AEC-Q200
0.250" L x 0.150" W (6.35mm x 3.81mm)
0.125" (3.17mm)
2
-
2,650
In Stock
1 : $1.41000
Cut Tape (CT)
800 : $0.58580
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 Ohms
±1%
2W
Wirewound
Moisture Resistant, Pulse Withstanding
±100ppm/°C
-55°C ~ 275°C
4124 J-Lead
4124
-
0.410" L x 0.240" W (10.41mm x 6.10mm)
0.195" (4.95mm)
2
-
Showing
of 3,518

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package. Compositions include Metal Film, Thick Film, Thin Film, and Wirewound.