
SM6227FT100R | |
|---|---|
DigiKey Part Number | SM6227FT100RTR-ND - Tape & Reel (TR) SM6227FT100RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SM6227FT100R |
Description | RES 100 OHM 1% 3W 6227 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 3W Chip Resistor 6227 J-Lead Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SM6227FT100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 6227 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.625" L x 0.275" W (15.88mm x 6.99mm) | |
Height - Seated (Max) | 0.265" (6.73mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.73000 | $2.73 |
| 10 | $1.81100 | $18.11 |
| 25 | $1.55840 | $38.96 |
| 50 | $1.40060 | $70.03 |
| 100 | $1.26620 | $126.62 |
| 250 | $1.11888 | $279.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $0.97937 | $734.53 |
| 1,500 | $0.90819 | $1,362.29 |
| 2,250 | $0.87164 | $1,961.19 |
| 3,750 | $0.83029 | $3,113.59 |
| 5,250 | $0.80564 | $4,229.61 |
| 7,500 | $0.78157 | $5,861.77 |
| 9,000 | $0.77003 | $6,930.27 |
| 18,000 | $0.73840 | $13,291.20 |
| Unit Price without GST: | $2.73000 |
|---|---|
| Unit Price with GST: | $3.00300 |


