510ACA133M330BAG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $9.13000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $9.13000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $8.95000
Datasheet
New at DigiKey
133.33 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510ACA133M330BAG

DigiKey Part Number
863-510ACA133M330BAG-ND
Manufacturer
Manufacturer Product Number
510ACA133M330BAG
Description
XTAL OSC XO 133.3300MHZ LVPECL
Customer Reference
Detailed Description
133.33 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
43mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.052" (1.33mm)
Current - Supply (Disable) (Max)
18mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in AUD
Strip
QuantityUnit PriceExt Price
1$9.13000$9.13
10$7.92600$79.26
25$7.49640$187.41
50$7.18640$359.32
100$6.88960$688.96
250$6.51624$1,629.06
500$6.24766$3,123.83
1,000$5.99042$5,990.42
2,500$5.72260$14,306.50
Manufacturers Standard Package
Unit Price without GST:$9.13000
Unit Price with GST:$10.04300