133.33 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AI-1C1-33E133.330000

DigiKey Part Number
1473-SIT9120AI-1C1-33E133.330000-ND
Manufacturer
Manufacturer Product Number
SIT9120AI-1C1-33E133.330000
Description
MEMS OSC XO 133.3300MHZ LVPECL
Customer Reference
Detailed Description
133.33 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
69mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5,246
Non-Cancelable/Non-Returnable
All prices are in AUD
Strip
QuantityUnit PriceExt Price
1$8.95000$8.95
10$7.77700$77.77
25$7.35440$183.86
50$7.05060$352.53
100$6.75950$675.95
250$6.39320$1,598.30
500$6.12966$3,064.83
1,000$5.87731$5,877.31
2,500$5.60119$14,002.98
Manufacturers Standard Package
Unit Price without GST:$8.95000
Unit Price with GST:$9.84500