
AFK227M2AR44T-F | |
|---|---|
DigiKey Part Number | 338-2172-2-ND - Tape & Reel (TR) 338-2172-1-ND - Cut Tape (CT) 338-2172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK227M2AR44T-F |
Description | CAP ALUM 220UF 20% 100V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | AFK227M2AR44T-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 687.8 mA @ 120 Hz | |
Ripple Current @ High Frequency | 917 mA @ 100 kHz | |
Impedance | 150 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.748" L x 0.827" W (19.00mm x 21.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.18000 | $8.18 |
| 10 | $5.65200 | $56.52 |
| 50 | $4.60220 | $230.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | $4.02432 | $503.04 |
| 250 | $3.77500 | $943.75 |
| 375 | $3.64928 | $1,368.48 |
| 625 | $3.50909 | $2,193.18 |
| 875 | $3.42673 | $2,998.39 |
| 1,250 | $3.34718 | $4,183.97 |
| Unit Price without GST: | $8.18000 |
|---|---|
| Unit Price with GST: | $8.99800 |

