Automotive, Bypass, Decoupling Aluminum Electrolytic Capacitors

Results: 687
Stocking Options
Environmental Options
Media
Exclude
687Results
Applied FiltersRemove All

Showing
of 687
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
2,195
In Stock
1 : $3.08000
Cut Tape (CT)
500 : $1.25732
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
63 V
650mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, Bypass, Decoupling
187.5 mA @ 120 Hz
250 mA @ 100 kHz
650 mOhms
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.394" W (8.30mm x 10.00mm)
Surface Mount
Radial, Can - SMD
AFK Series
AFK477M35H32T-F
CAP ALUM 470UF 20% 35V SMD
Cornell Dubilier Knowles
31,195
In Stock
2,400
Factory
1 : $4.34000
Cut Tape (CT)
200 : $1.93160
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
470 µF
±20%
35 V
60mOhm @ 100kHz
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, Bypass, Decoupling
825 mA @ 120 Hz
1.1 A @ 100 kHz
60 mOhms
-
0.492" Dia (12.50mm)
0.551" (14.00mm)
0.531" L x 0.590" W (13.50mm x 15.00mm)
Surface Mount
Radial, Can - SMD
AFK Series
AFK476M2AH32T-F
CAP ALUM 47UF 20% 100V SMD
Cornell Dubilier Knowles
55,450
In Stock
29,800
Factory
1 : $4.37000
Cut Tape (CT)
200 : $1.94770
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
100 V
320mOhm @ 100kHz
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, Bypass, Decoupling
375 mA @ 120 Hz
500 mA @ 100 kHz
320 mOhms
-
0.492" Dia (12.50mm)
0.551" (14.00mm)
0.531" L x 0.590" W (13.50mm x 15.00mm)
Surface Mount
Radial, Can - SMD
AFK Series
AFK227M63H32T-F
CAP ALUM 220UF 20% 63V SMD
Cornell Dubilier Knowles
5,296
In Stock
16,600
Factory
1 : $5.00000
Cut Tape (CT)
200 : $2.26730
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
63 V
160mOhm @ 100kHz
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, Bypass, Decoupling
600 mA @ 120 Hz
800 mA @ 100 kHz
160 mOhms
-
0.492" Dia (12.50mm)
0.551" (14.00mm)
0.531" L x 0.590" W (13.50mm x 15.00mm)
Surface Mount
Radial, Can - SMD
AFK Series
AFK157M80H32T-F
CAP ALUM 150UF 20% 80V SMD
Cornell Dubilier Knowles
3,730
In Stock
800
Factory
1 : $5.22000
Cut Tape (CT)
200 : $2.04605
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
150 µF
±20%
80 V
320mOhm @ 100kHz
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, Bypass, Decoupling
375 mA @ 120 Hz
500 mA @ 100 kHz
320 mOhms
-
0.492" Dia (12.50mm)
0.551" (14.00mm)
0.531" L x 0.590" W (13.50mm x 15.00mm)
Surface Mount
Radial, Can - SMD
75,940
In Stock
1 : $6.01000
Cut Tape (CT)
500 : $2.57144
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
50 V
180mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, Bypass, Decoupling
502.5 mA @ 120 Hz
-
180 mOhms
-
0.394" Dia (10.00mm)
0.425" (10.80mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
MFG_AFKxxxMxxR44x-F
AFK227M2AR44T-F
CAP ALUM 220UF 20% 100V SMD
Cornell Dubilier Knowles
16,817
In Stock
2,375
Factory
1 : $8.71000
Cut Tape (CT)
125 : $3.82280
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
100 V
150mOhm @ 100kHz
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, Bypass, Decoupling
687.8 mA @ 120 Hz
917 mA @ 100 kHz
150 mOhms
-
0.709" Dia (18.00mm)
0.669" (17.00mm)
0.748" L x 0.827" W (19.00mm x 21.00mm)
Surface Mount
Radial, Can - SMD
MFG_AFKxxxMxxR44x-F
AFK337M2AR44T-F
CAP ALUM 330UF 20% 100V SMD
Cornell Dubilier Knowles
3,967
In Stock
1 : $8.71000
Cut Tape (CT)
125 : $4.46000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 µF
±20%
100 V
150mOhm @ 100kHz
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, Bypass, Decoupling
687.8 mA @ 120 Hz
917 mA @ 100 kHz
150 mOhms
-
0.709" Dia (18.00mm)
0.669" (17.00mm)
0.748" L x 0.827" W (19.00mm x 21.00mm)
Surface Mount
Radial, Can - SMD
779
In Stock
1 : $10.47000
Cut Tape (CT)
125 : $5.47696
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
680 µF
±20%
50 V
73mOhm @ 100kHz
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, Bypass, Decoupling
1.208 A @ 120 Hz
-
73 mOhms
-
0.630" Dia (16.00mm)
0.748" (19.00mm)
0.669" L x 0.669" W (17.00mm x 17.00mm)
Surface Mount
Radial, Can - SMD
AVS Series; 338; 4x5.4; B
AVS475M35B12T-F
CAP ALUM 4.7UF 20% 35V SMD
Cornell Dubilier Knowles
61,282
In Stock
1 : $0.62000
Cut Tape (CT)
2,000 : $0.17013
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
4.7 µF
±20%
35 V
42.4Ohm @ 120Hz
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
AEC-Q200
Automotive, Bypass, Decoupling
22 mA @ 120 Hz
37.4 mA @ 10 kHz
-
-
0.157" Dia (4.00mm)
0.213" (5.40mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
AFK Series
AFK107M16D16T-F
CAP ALUM 100UF 20% 16V SMD
Cornell Dubilier Knowles
74,567
In Stock
49,000
Factory
1 : $1.28000
Cut Tape (CT)
1,000 : $0.34098
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
16 V
360mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, Bypass, Decoupling
180 mA @ 120 Hz
240 mA @ 100 kHz
360 mOhms
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.307" W (6.60mm x 7.80mm)
Surface Mount
Radial, Can - SMD
16,748
In Stock
1 : $1.65000
Cut Tape (CT)
1,000 : $0.57746
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
25 V
360mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, Bypass, Decoupling
180 mA @ 120 Hz
240 mA @ 100 kHz
360 mOhms
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.307" W (6.60mm x 7.80mm)
Surface Mount
Radial, Can - SMD
3,761
In Stock
7,200
Factory
1 : $1.70000
Cut Tape (CT)
900 : $0.56256
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
50 V
680mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, Bypass, Decoupling
146.2 mA @ 120 Hz
195 mA @ 100 kHz
680 mOhms
-
0.248" Dia (6.30mm)
0.323" (8.20mm)
0.260" L x 0.307" W (6.60mm x 7.80mm)
Surface Mount
Radial, Can - SMD
8,219
In Stock
26,000
Factory
1 : $1.76000
Cut Tape (CT)
1,000 : $0.57746
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
35 V
360mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, Bypass, Decoupling
180 mA @ 120 Hz
240 mA @ 100 kHz
360 mOhms
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.307" W (6.60mm x 7.80mm)
Surface Mount
Radial, Can - SMD
AFK Series
AFK107M35X16T-F
CAP ALUM 100UF 20% 35V SMD
Cornell Dubilier Knowles
8,206
In Stock
1 : $2.21000
Cut Tape (CT)
900 : $0.76081
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
35 V
340mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, Bypass, Decoupling
210 mA @ 120 Hz
280 mA @ 100 kHz
340 mOhms
-
0.248" Dia (6.30mm)
0.323" (8.20mm)
0.260" L x 0.307" W (6.60mm x 7.80mm)
Surface Mount
Radial, Can - SMD
AFK Series
AFK107M50F24T-F
CAP ALUM 100UF 20% 50V SMD
Cornell Dubilier Knowles
3,333
In Stock
19,000
Factory
1 : $2.24000
Cut Tape (CT)
500 : $0.82706
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
50 V
340mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, Bypass, Decoupling
262.5 mA @ 120 Hz
350 mA @ 100 kHz
340 mOhms
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.394" W (8.30mm x 10.00mm)
Surface Mount
Radial, Can - SMD
7,979
In Stock
2,000
Factory
1 : $2.29000
Cut Tape (CT)
1,000 : $0.78512
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
50 V
680mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, Bypass, Decoupling
146.2 mA @ 120 Hz
195 mA @ 100 kHz
680 mOhms
-
0.315" Dia (8.00mm)
0.256" (6.50mm)
0.327" L x 0.374" W (8.30mm x 9.50mm)
Surface Mount
Radial, Can - SMD
AFK Series
AFK107M63G24T-F
CAP ALUM 100UF 20% 63V SMD
Cornell Dubilier Knowles
74,383
In Stock
25,500
Factory
1 : $2.42000
Cut Tape (CT)
500 : $0.90202
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
63 V
350mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, Bypass, Decoupling
300 mA @ 120 Hz
400 mA @ 100 kHz
350 mOhms
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.473" W (10.30mm x 12.00mm)
Surface Mount
Radial, Can - SMD
AFK Series
AFK477M25G24T-F
CAP ALUM 470UF 20% 25V SMD
Cornell Dubilier Knowles
5,250
In Stock
500
Factory
1 : $3.24000
Cut Tape (CT)
500 : $1.31606
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
470 µF
±20%
25 V
80mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, Bypass, Decoupling
637.5 mA @ 120 Hz
850 mA @ 100 kHz
80 mOhms
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.473" W (10.30mm x 12.00mm)
Surface Mount
Radial, Can - SMD
AFK Series
AFK227M50G24T-F
CAP ALUM 220UF 20% 50V SMD
Cornell Dubilier Knowles
6,966
In Stock
20,500
Factory
1 : $3.36000
Cut Tape (CT)
500 : $1.31606
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
50 V
180mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, Bypass, Decoupling
502.5 mA @ 120 Hz
670 mA @ 100 kHz
180 mOhms
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.473" W (10.30mm x 12.00mm)
Surface Mount
Radial, Can - SMD
AFK Series
AFK686M2AH32T-F
CAP ALUM 68UF 20% 100V SMD
Cornell Dubilier Knowles
3,832
In Stock
5,200
Factory
1 : $4.88000
Cut Tape (CT)
200 : $2.38700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
68 µF
±20%
100 V
320mOhm @ 100kHz
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, Bypass, Decoupling
375 mA @ 120 Hz
500 mA @ 100 kHz
320 mOhms
-
0.492" Dia (12.50mm)
0.551" (14.00mm)
0.531" L x 0.590" W (13.50mm x 15.00mm)
Surface Mount
Radial, Can - SMD
AFK Series
AFK337M50H32T-F
CAP ALUM 330UF 20% 50V SMD
Cornell Dubilier Knowles
21,247
In Stock
800
Factory
1 : $5.03000
Cut Tape (CT)
200 : $2.28895
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 µF
±20%
50 V
120mOhm @ 100kHz
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, Bypass, Decoupling
675 mA @ 120 Hz
900 mA @ 100 kHz
120 mOhms
-
0.492" Dia (12.50mm)
0.551" (14.00mm)
0.531" L x 0.590" W (13.50mm x 15.00mm)
Surface Mount
Radial, Can - SMD
AFK Series
AFK108M25H32T-F
CAP ALUM 1000UF 20% 25V SMD
Cornell Dubilier Knowles
3,463
In Stock
7,800
Factory
1 : $5.03000
Cut Tape (CT)
200 : $2.28895
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1000 µF
±20%
25 V
60mOhm @ 100kHz
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, Bypass, Decoupling
825 mA @ 120 Hz
1.1 A @ 100 kHz
60 mOhms
-
0.492" Dia (12.50mm)
0.551" (14.00mm)
0.531" L x 0.590" W (13.50mm x 15.00mm)
Surface Mount
Radial, Can - SMD
2,785
In Stock
1 : $6.42000
Cut Tape (CT)
500 : $2.77776
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
63 V
350mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, Bypass, Decoupling
300 mA @ 120 Hz
-
350 mOhms
-
0.394" Dia (10.00mm)
0.472" (12.00mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
52,374
In Stock
5,500
Factory
1 : $6.60000
Cut Tape (CT)
500 : $2.52634
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
50 V
340mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, Bypass, Decoupling
262.5 mA @ 120 Hz
-
340 mOhms
-
0.315" Dia (8.00mm)
0.394" (10.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
Showing
of 687

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.