Cornell Dubilier Knowles Aluminum Electrolytic Capacitors

Results: 10,170
Stocking Options
Environmental Options
Media
Exclude
10,170Results
Applied FiltersRemove All

Showing
of 10,170
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
Radial, Can SMD
226SML050M
CAP ALUM 22UF 20% 50V SMD
Cornell Dubilier Knowles
58,068
In Stock
1 : $0.77000
Cut Tape (CT)
1,000 : $0.22405
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
50 V
9.043Ohm @ 120Hz
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
71 mA @ 120 Hz
106.5 mA @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.217" (5.50mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
CKE Series, Radial
475CKE450MLN
CAP ALUM 4.7UF 20% 450V RADIAL
Cornell Dubilier Knowles
32,232
In Stock
5,500
Factory
1 : $0.99000
Bulk
Bulk
Active
4.7 µF
±20%
450 V
70.547Ohm @ 120Hz
2000 Hrs @ 105°C
-25°C ~ 105°C
Polar
-
Bypass, Decoupling
32 mA @ 120 Hz
-
-
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.551" (14.00mm)
-
Through Hole
Radial, Can
CKR-Series,Radial
107CKR063M
CAP ALUM 100UF 20% 63V RADIAL TH
Cornell Dubilier Knowles
25,296
In Stock
1 : $1.11000
Bulk
Bulk
Active
100 µF
±20%
63 V
1.658Ohm @ 120Hz
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
Bypass, Decoupling
330 mA @ 120 Hz
544.5 mA @ 100 kHz
-
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.551" (14.00mm)
-
Through Hole
Radial, Can
228CKS050MQW
228CKS050MQW
CAP ALUM 2200UF 20% 50V RADIAL
Cornell Dubilier Knowles
16,535
In Stock
10,000
Factory
1 : $2.96000
Bulk
Bulk
Active
2200 µF
±20%
50 V
106mOhm @ 120Hz
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
Bypass, Decoupling
2.32 A @ 120 Hz
3.248 A @ 100 kHz
-
0.295" (7.50mm)
0.630" Dia (16.00mm)
1.240" (31.50mm)
-
Through Hole
Radial, Can
TTA Series
227TTA050M
CAP ALUM 220UF 20% 50V AXIAL TH
Cornell Dubilier Knowles
5,888
In Stock
5,400
Factory
1 : $3.03000
Bulk
Bulk
Active
220 µF
±20%
50 V
904.3mOhm @ 120Hz
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
440 mA @ 120 Hz
-
-
-
0.394" Dia x 0.827" L (10.00mm x 21.00mm)
-
-
Through Hole
Axial, Can
1,695
In Stock
1 : $3.08000
Cut Tape (CT)
500 : $1.25732
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
63 V
650mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, Bypass, Decoupling
187.5 mA @ 120 Hz
250 mA @ 100 kHz
650 mOhms
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.394" W (8.30mm x 10.00mm)
Surface Mount
Radial, Can - SMD
CKE Series_Radial
337CKE100M
CAP ALUM 330UF 20% 100V RADIAL
Cornell Dubilier Knowles
13,113
In Stock
1 : $3.70000
Bulk
Bulk
Active
330 µF
±20%
100 V
402mOhm @ 120Hz
2000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
Bypass, Decoupling
800 mA @ 120 Hz
1.32 A @ 100 kHz
-
0.197" (5.00mm)
0.492" Dia (12.50mm)
1.043" (26.50mm)
-
Through Hole
Radial, Can
SLPX22 SERIES
SLPX222M050A1P3
CAP ALUM 2200UF 20% 50V SNAP TH
Cornell Dubilier Knowles
1,352
In Stock
1 : $4.15000
Bulk
Bulk
Active
2200 µF
±20%
50 V
211mOhm @ 120Hz
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
1.93 A @ 120 Hz
2.41 A @ 20 kHz
-
0.394" (10.00mm)
0.866" Dia (22.00mm)
0.984" (25.00mm)
-
Through Hole
Radial, Can - Snap-In
AFK Series
AFK477M35H32T-F
CAP ALUM 470UF 20% 35V SMD
Cornell Dubilier Knowles
30,943
In Stock
2,400
Factory
1 : $4.34000
Cut Tape (CT)
200 : $1.93160
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
470 µF
±20%
35 V
60mOhm @ 100kHz
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, Bypass, Decoupling
825 mA @ 120 Hz
1.1 A @ 100 kHz
60 mOhms
-
0.492" Dia (12.50mm)
0.551" (14.00mm)
0.531" L x 0.590" W (13.50mm x 15.00mm)
Surface Mount
Radial, Can - SMD
AFK Series
AFK476M2AH32T-F
CAP ALUM 47UF 20% 100V SMD
Cornell Dubilier Knowles
55,450
In Stock
29,800
Factory
1 : $4.37000
Cut Tape (CT)
200 : $1.94770
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
100 V
320mOhm @ 100kHz
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, Bypass, Decoupling
375 mA @ 120 Hz
500 mA @ 100 kHz
320 mOhms
-
0.492" Dia (12.50mm)
0.551" (14.00mm)
0.531" L x 0.590" W (13.50mm x 15.00mm)
Surface Mount
Radial, Can - SMD
SLP Series; 338; 25x25; C1
SLP472M035C1P3
CAP ALUM 4700UF 20% 35V SNAP TH
Cornell Dubilier Knowles
46,224
In Stock
9,600
Factory
1 : $4.64000
Bulk
Bulk
Active
4700 µF
±20%
35 V
113mOhm
3000 Hrs @ 105°C
-40°C ~ 105°C
-
-
General Purpose
-
-
-
0.394" (10.00mm)
0.984" Dia (25.00mm)
0.984" (25.00mm)
-
Through Hole
Radial, Can - Snap-In
CKE-Series_Radial
228CKE050MQW
CAP ALUM 2200UF 20% 50V RADIAL
Cornell Dubilier Knowles
52,451
In Stock
2,300
Factory
1 : $4.72000
Bulk
Bulk
Active
2200 µF
±20%
50 V
105.5mOhm @ 120Hz
2000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
Bypass, Decoupling
1.41 A @ 120 Hz
1.974 A @ 100 kHz
-
0.295" (7.50mm)
0.630" Dia (16.00mm)
1.240" (31.50mm)
-
Through Hole
Radial, Can
SLPX22 SERIES
SLPX103M025A5P3
CAP ALUM 10000UF 20% 25V SNAP TH
Cornell Dubilier Knowles
13,639
In Stock
1 : $4.72000
Bulk
Bulk
Active
10000 µF
±20%
25 V
60mOhm @ 120Hz
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
3.31 A @ 120 Hz
4.14 A @ 20 kHz
-
0.394" (10.00mm)
0.866" Dia (22.00mm)
1.378" (35.00mm)
-
Through Hole
Radial, Can - Snap-In
TTA Series
477TTA050M
CAP ALUM 470UF 20% 50V AXIAL TH
Cornell Dubilier Knowles
5,445
In Stock
200
Factory
1 : $4.79000
Bulk
Bulk
Active
470 µF
±20%
50 V
423.3mOhm @ 120Hz
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
740 mA @ 120 Hz
1.0212 A @ 50 kHz
-
-
0.512" Dia x 1.024" L (13.00mm x 26.00mm)
-
-
Through Hole
Axial, Can
AFK Series
AFK227M63H32T-F
CAP ALUM 220UF 20% 63V SMD
Cornell Dubilier Knowles
5,296
In Stock
16,600
Factory
1 : $5.00000
Cut Tape (CT)
200 : $2.26730
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
63 V
160mOhm @ 100kHz
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, Bypass, Decoupling
600 mA @ 120 Hz
800 mA @ 100 kHz
160 mOhms
-
0.492" Dia (12.50mm)
0.551" (14.00mm)
0.531" L x 0.590" W (13.50mm x 15.00mm)
Surface Mount
Radial, Can - SMD
AFK Series
AFK157M80H32T-F
CAP ALUM 150UF 20% 80V SMD
Cornell Dubilier Knowles
4,930
In Stock
800
Factory
1 : $5.22000
Cut Tape (CT)
200 : $2.04605
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
150 µF
±20%
80 V
320mOhm @ 100kHz
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, Bypass, Decoupling
375 mA @ 120 Hz
500 mA @ 100 kHz
320 mOhms
-
0.492" Dia (12.50mm)
0.551" (14.00mm)
0.531" L x 0.590" W (13.50mm x 15.00mm)
Surface Mount
Radial, Can - SMD
SLPX22 SERIES
SLPX102M100A3P3
CAP ALUM 1000UF 20% 100V SNAP TH
Cornell Dubilier Knowles
7,774
In Stock
700
Factory
1 : $5.24000
Bulk
Bulk
Active
1000 µF
±20%
100 V
265mOhm @ 120Hz
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
2.02 A @ 120 Hz
2.53 A @ 20 kHz
-
0.394" (10.00mm)
0.866" Dia (22.00mm)
1.181" (30.00mm)
-
Through Hole
Radial, Can - Snap-In
SLPX25 SERIES
SLPX472M050C3P3
CAP ALUM 4700UF 20% 50V SNAP TH
Cornell Dubilier Knowles
2,856
In Stock
1 : $5.86000
Bulk
Bulk
Active
4700 µF
±20%
50 V
99mOhm @ 120Hz
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
3.07 A @ 120 Hz
3.84 A @ 20 kHz
-
0.394" (10.00mm)
0.984" Dia (25.00mm)
1.181" (30.00mm)
-
Through Hole
Radial, Can - Snap-In
75,940
In Stock
1 : $6.01000
Cut Tape (CT)
500 : $2.57144
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
50 V
180mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, Bypass, Decoupling
502.5 mA @ 120 Hz
-
180 mOhms
-
0.394" Dia (10.00mm)
0.425" (10.80mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
226TTAxxxM
226TTA250M
CAP ALUM 22UF 20% 250V AXIAL TH
Cornell Dubilier Knowles
2,198
In Stock
1 : $6.04000
Bulk
Bulk
Active
22 µF
±20%
250 V
15.072Ohm @ 120Hz
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
160 mA @ 120 Hz
244.8 mA @ 50 kHz
-
-
0.512" Dia x 1.024" L (13.00mm x 26.00mm)
-
-
Through Hole
Axial, Can
SLPX30 SERIES
SLPX103M025E1P3
CAP ALUM 10000UF 20% 25V SNAP TH
Cornell Dubilier Knowles
5,425
In Stock
2,050
Factory
1 : $6.23000
Bulk
Bulk
Active
10000 µF
±20%
25 V
60mOhm @ 120Hz
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
3.28 A @ 120 Hz
4.1 A @ 20 kHz
-
0.394" (10.00mm)
1.181" Dia (30.00mm)
0.984" (25.00mm)
-
Through Hole
Radial, Can - Snap-In
SLPX30 SERIES
SLPX472M050E1P3
CAP ALUM 4700UF 20% 50V SNAP TH
Cornell Dubilier Knowles
227
In Stock
1 : $6.31000
Bulk
Bulk
Active
4700 µF
±20%
50 V
99mOhm @ 120Hz
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
3.01 A @ 120 Hz
3.76 A @ 20 kHz
-
0.394" (10.00mm)
1.181" Dia (30.00mm)
0.984" (25.00mm)
-
Through Hole
Radial, Can - Snap-In
38x Series, Case Code H01; 2 Lead
381LX221M200H012
CAP ALUM 220UF 20% 200V SNAP TH
Cornell Dubilier Knowles
8,051
In Stock
5,900
Factory
1 : $6.36000
Bulk
Bulk
Active
220 µF
±20%
200 V
-
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1 A @ 120 Hz
1.4 A @ 20 kHz
-
0.394" (10.00mm)
0.866" Dia (22.00mm)
1.063" (27.00mm)
-
Through Hole
Radial, Can - Snap-In
SLP Series; 338; 25x35; C5
SLP472M050C5P3
CAP ALUM 4700UF 20% 50V SNAP TH
Cornell Dubilier Knowles
17,822
In Stock
1,100
Factory
1 : $6.37000
Bulk
Bulk
Active
4700 µF
±20%
50 V
99mOhm
3000 Hrs @ 105°C
-40°C ~ 105°C
-
-
General Purpose
-
-
-
0.394" (10.00mm)
0.984" Dia (25.00mm)
1.378" (35.00mm)
-
Through Hole
Radial, Can - Snap-In
38x Series, Case Code J02; 2 Lead
381LX332M050J022
CAP ALUM 3300UF 20% 50V SNAP TH
Cornell Dubilier Knowles
17,555
In Stock
1 : $6.37000
Bulk
Bulk
Active
3300 µF
±20%
50 V
-
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
2 A @ 120 Hz
2.3 A @ 20 kHz
-
0.394" (10.00mm)
0.984" Dia (25.00mm)
1.260" (32.00mm)
-
Through Hole
Radial, Can - Snap-In
Showing
of 10,170

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.