



SCT4026DRHRC15 | |
|---|---|
DigiKey Part Number | 846-SCT4026DRHRC15-ND |
Manufacturer | |
Manufacturer Product Number | SCT4026DRHRC15 |
Description | 750V, 56A, 4-PIN THD, TRENCH-STR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 750 V 56A (Tc) 176W Through Hole TO-247-4L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 750 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 34mOhm @ 29A, 18V | |
Vgs(th) (Max) @ Id | 4.8V @ 15.4mA | |
Gate Charge (Qg) (Max) @ Vgs | 94 nC @ 18 V | |
Vgs (Max) | +21V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 2320 pF @ 500 V | |
FET Feature | - | |
Power Dissipation (Max) | 176W | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.95000 | $26.95 |
| 30 | $19.11733 | $573.52 |
| 120 | $18.15975 | $2,179.17 |
| Unit Price without GST: | $26.95000 |
|---|---|
| Unit Price with GST: | $29.64500 |

