
PS9506L3-E3-AX | |
|---|---|
DigiKey Part Number | 559-PS9506L3-E3-AXTR-ND - Tape & Reel (TR) 559-PS9506L3-E3-AXCT-ND - Cut Tape (CT) 559-PS9506L3-E3-AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS9506L3-E3-AX |
Description | OPTOISO 5KV 1CH GATE DVR 8DIP GW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 600mA Gate Driver Optical Coupling 5000Vrms 1 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 400ns, 400ns | |
Pulse Width Distortion (Max) | 250ns | |
Rise / Fall Time (Typ) | 50ns, 50ns | |
Current - Output High, Low | 400mA, 400mA | |
Current - Peak Output | 600mA | |
Voltage - Forward (Vf) (Typ) | 1.56V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 10V ~ 30V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Approval Agency | CSA, SEMKO, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.46000 | $5.46 |
| 10 | $4.01200 | $40.12 |
| 100 | $3.15220 | $315.22 |
| 500 | $2.77526 | $1,387.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.65258 | $2,652.58 |
| 2,000 | $2.54878 | $5,097.56 |
| 3,000 | $2.49564 | $7,486.92 |
| 5,000 | $2.43571 | $12,178.55 |
| Unit Price without GST: | $5.46000 |
|---|---|
| Unit Price with GST: | $6.00600 |

