Renesas Electronics Corporation Isolators - Gate Drivers

Results: 91
Series
-NEPOC
Packaging
BagBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)Tube
Product Status
ActiveNot For New DesignsObsolete
Voltage - Isolation
5000Vrms7500Vrms
Common Mode Transient Immunity (Min)
25kV/µs50kV/µs
Propagation Delay tpLH / tpHL (Max)
150ns, 150ns175ns, 175ns200ns, 200ns250ns, 250ns400ns, 400ns500ns, 500ns
Pulse Width Distortion (Max)
50ns75ns90ns100ns250ns300ns
Rise / Fall Time (Typ)
6ns, 7ns17ns, 17ns30ns, 30ns40ns, 40ns50ns, 50ns100ns, 100ns
Current - Output High, Low
400mA, 400mA1.5A, 1.5A2A, 2A
Current - Peak Output
600mA2A2.5A
Voltage - Forward (Vf) (Typ)
1.56V1.65V
Current - DC Forward (If) (Max)
20 mA25 mA
Voltage - Output Supply
10V ~ 30V15V ~ 30V
Operating Temperature
-40°C ~ 100°C-40°C ~ 110°C-40°C ~ 125°C
Mounting Type
Surface MountThrough Hole
Package / Case
5-SMD, Gull Wing6-SOIC (0.268", 6.80mm Width)6-SOIC (0.295", 7.50mm Width), 5 Leads8-DIP (0.300", 7.62mm)8-DIP (0.400", 10.16mm)8-SMD, Gull Wing8-SOIC (0.268", 6.80mm Width)8-SOIC (0.268", 6.81mm Width)8-SOIC (0.543", 13.80mm Width)16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
5-LSOP5-LSSO5-SOP6-SDIP6-SDIP Gull Wing6-SMD8-DIP8-DIP Gull Wing8-LSDIP8-SDIP Gull Wing8-SMD8-SMD Gull Wing8-SOIC16-SSOP
Approval Agency
-BSI, CSA, DEMKO, FIMKO, NEMKO, SEMKO, ULBSI, CSA, DEMKO, FIMKO, NEMKO, SEMKO, UL, VDECSA, SEMKO, ULCSA, SEMKO, UL, VDECSA, ULCSA, UL, VDE
Stocking Options
Environmental Options
Media
Marketplace Product
91Results
Applied FiltersRemove All

Showing
of 91
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Number of Channels
Voltage - Isolation
Common Mode Transient Immunity (Min)
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Current - Output High, Low
Current - Peak Output
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Voltage - Output Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Approval Agency
OPTOISO 7.5KV 1CH GT DVR 8LSDIP
PS9905-Y-F3-AX
OPTOISO 7.5KV 1CH GT DVR 8LSDIP
Renesas Electronics Corporation
1,100
In Stock
1 : $11.23000
Cut Tape (CT)
1,000 : $5.51418
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Optical Coupling
1
7500Vrms
25kV/µs
150ns, 150ns
75ns
50ns, 50ns
2A, 2A
2.5A
1.56V
25 mA
15V ~ 30V
-40°C ~ 110°C
Surface Mount
8-SOIC (0.543", 13.80mm Width)
8-LSDIP
CSA, SEMKO, UL
4,618
In Stock
1 : $3.55000
Cut Tape (CT)
3,000 : $1.34084
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Optical Coupling
1
5000Vrms
50kV/µs
175ns, 175ns
75ns
40ns, 40ns
2A, 2A
2.5A
1.56V
25 mA
15V ~ 30V
-40°C ~ 125°C
Surface Mount
6-SOIC (0.295", 7.50mm Width), 5 Leads
5-SOP
CSA, UL
4,487
In Stock
1 : $3.71000
Cut Tape (CT)
3,000 : $1.33200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Optical Coupling
1
5000Vrms
50kV/µs
175ns, 175ns
75ns
40ns, 40ns
2A, 2A
2.5A
1.56V
25 mA
15V ~ 30V
-40°C ~ 125°C
Surface Mount
6-SOIC (0.295", 7.50mm Width), 5 Leads
5-SOP
CSA, UL, VDE
5 LSOP
PS9031-Y-AX
OPTOISO 5KV 1CH GATE DVR 5LSOP
Renesas Electronics Corporation
1,807
In Stock
1 : $9.01000
Cut Tape (CT)
1 : $6.79000
Strip
-
Cut Tape (CT)
Digi-Reel®
Strip
Active
Optical Coupling
1
5000Vrms
50kV/µs
175ns, 175ns
75ns
40ns, 40ns
2A, 2A
2.5A
1.56V
25 mA
15V ~ 30V
-40°C ~ 125°C
Surface Mount
6-SOIC (0.295", 7.50mm Width), 5 Leads
5-LSOP
CSA, UL, VDE
6-SDIP
PS9307AL-AX
OPTOISO 5KV 1CH GATE DVR 6SDIP
Renesas Electronics Corporation
1,486
In Stock
1 : $8.24000
Strip
-
Strip
Active
Optical Coupling
1
5000Vrms
50kV/µs
150ns, 150ns
50ns
6ns, 7ns
400mA, 400mA
600mA
1.56V
25 mA
10V ~ 30V
-40°C ~ 125°C
Surface Mount
6-SOIC (0.268", 6.80mm Width)
6-SDIP
CSA, UL, VDE
8-LSDIP
PS9905-Y-AX
OPTOISO 7.5KV 1CH GT DVR 8LSDIP
Renesas Electronics Corporation
1,918
In Stock
1 : $17.95000
Strip
-
Strip
Not For New Designs
Optical Coupling
1
7500Vrms
25kV/µs
150ns, 150ns
75ns
50ns, 50ns
2A, 2A
2.5A
1.56V
25 mA
15V ~ 30V
-40°C ~ 110°C
Surface Mount
8-SOIC (0.543", 13.80mm Width)
8-LSDIP
CSA, SEMKO, UL
8-DIP
PS9506-AX
OPTOISO 5KV 1CH GATE DVR 8DIP
Renesas Electronics Corporation
1,001
In Stock
1 : $3.43000
Tube
-
Tube
Active
Optical Coupling
1
5000Vrms
25kV/µs
400ns, 400ns
250ns
50ns, 50ns
400mA, 400mA
600mA
1.56V
25 mA
10V ~ 30V
-40°C ~ 110°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
CSA, SEMKO, UL
PS9506L1-AX
PS9506L1-AX
OPTOISO 5KV 1CH GATE DVR 8DIP
Renesas Electronics Corporation
986
In Stock
1 : $3.66000
Tube
-
Tube
Active
Optical Coupling
1
5000Vrms
25kV/µs
400ns, 400ns
250ns
50ns, 50ns
400mA, 400mA
600mA
1.56V
25 mA
10V ~ 30V
-40°C ~ 110°C
Through Hole
8-DIP (0.400", 10.16mm)
8-DIP
CSA, SEMKO, UL, VDE
8 SMD
PS9506L2-AX
OPTOISO 5KV 1CH GATE DVR 8SMD
Renesas Electronics Corporation
33
In Stock
1 : $3.66000
Tube
-
Tube
Active
Optical Coupling
1
5000Vrms
25kV/µs
400ns, 400ns
250ns
50ns, 50ns
400mA, 400mA
600mA
1.56V
25 mA
10V ~ 30V
-40°C ~ 110°C
Surface Mount
8-SMD, Gull Wing
8-SMD
CSA, SEMKO, UL, VDE
50
In Stock
1 : $3.69000
Tube
-
Tube
Active
Optical Coupling
1
5000Vrms
25kV/µs
400ns, 400ns
250ns
50ns, 50ns
400mA, 400mA
600mA
1.56V
25 mA
10V ~ 30V
-40°C ~ 110°C
Surface Mount
8-SMD, Gull Wing
8-SMD
CSA, SEMKO, UL, VDE
PS9531L3
PS9531L3-AX
OPTOISO 5KV 1CH GATE DVR 8SMD
Renesas Electronics Corporation
982
In Stock
1 : $3.83000
Tube
-
Tube
Active
Optical Coupling
1
5000Vrms
50kV/µs
175ns, 175ns
75ns
40ns, 40ns
2A, 2A
2.5A
1.56V
25 mA
15V ~ 30V
-40°C ~ 125°C
Surface Mount
8-SMD, Gull Wing
8-SMD
CSA, SEMKO, UL
PS9531L2-V-AX
PS9531L2-AX
OPTOISO 5KV 1CH GATE DVR 8SMD
Renesas Electronics Corporation
50
In Stock
1 : $3.83000
Tube
-
Tube
Active
Optical Coupling
1
5000Vrms
50kV/µs
175ns, 175ns
75ns
40ns, 40ns
2A, 2A
2.5A
1.56V
25 mA
15V ~ 30V
-40°C ~ 125°C
Surface Mount
8-SMD, Gull Wing
8-SMD
CSA, SEMKO, UL
PS9506-V-AX
PS9506-V-AX
OPTOISO 5KV 1CH GATE DVR 8DIP
Renesas Electronics Corporation
886
In Stock
1 : $3.88000
Tube
-
Tube
Active
Optical Coupling
1
5000Vrms
25kV/µs
400ns, 400ns
250ns
50ns, 50ns
400mA, 400mA
600mA
1.56V
25 mA
10V ~ 30V
-40°C ~ 110°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
CSA, SEMKO, UL, VDE
800
In Stock
1 : $3.91000
Tube
-
Tube
Active
Optical Coupling
1
5000Vrms
50kV/µs
175ns, 175ns
75ns
40ns, 40ns
2A, 2A
2.5A
1.56V
25 mA
15V ~ 30V
-40°C ~ 125°C
Through Hole
8-DIP (0.400", 10.16mm)
8-DIP
CSA, SEMKO, UL, VDE
910
In Stock
1 : $4.00000
Tube
-
Tube
Active
Optical Coupling
1
5000Vrms
50kV/µs
175ns, 175ns
75ns
40ns, 40ns
2A, 2A
2.5A
1.56V
25 mA
15V ~ 30V
-40°C ~ 125°C
Surface Mount
8-SMD, Gull Wing
8-SMD
CSA, SEMKO, UL, VDE
8-DIP
PS9531-AX
OPTOISO 5KV 1CH GATE DVR 8DIP
Renesas Electronics Corporation
850
In Stock
1 : $5.42000
Tube
-
Tube
Active
Optical Coupling
1
5000Vrms
50kV/µs
175ns, 175ns
75ns
40ns, 40ns
2A, 2A
2.5A
1.56V
25 mA
-
-40°C ~ 125°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
CSA, SEMKO, UL
8-SMD
PS9506L3-AX
OPTOISO 5KV 1CH GATE DVR 8DIP GW
Renesas Electronics Corporation
60
In Stock
1 : $5.42000
Tube
-
Tube
Active
Optical Coupling
1
5000Vrms
25kV/µs
400ns, 400ns
250ns
50ns, 50ns
400mA, 400mA
600mA
1.56V
25 mA
10V ~ 30V
-40°C ~ 110°C
Surface Mount
8-SMD, Gull Wing
8-DIP Gull Wing
CSA, SEMKO, UL
PS9531L1
PS9531L1-AX
OPTOISO 5KV 1CH GATE DVR 8DIP
Renesas Electronics Corporation
995
In Stock
1 : $5.52000
Tube
-
Tube
Active
Optical Coupling
1
5000Vrms
50kV/µs
175ns, 175ns
75ns
40ns, 40ns
2A, 2A
2.5A
1.56V
25 mA
15V ~ 30V
-40°C ~ 125°C
Through Hole
8-DIP (0.400", 10.16mm)
8-DIP
CSA, SEMKO, UL
48
In Stock
1 : $5.56000
Tube
-
Tube
Active
Optical Coupling
1
5000Vrms
25kV/µs
400ns, 400ns
250ns
50ns, 50ns
400mA, 400mA
600mA
1.56V
25 mA
10V ~ 30V
-40°C ~ 110°C
Through Hole
8-DIP (0.400", 10.16mm)
8-DIP
CSA, SEMKO, UL, VDE
8-DIP
PS9531-V-AX
OPTOISO 5KV 1CH GATE DVR 8DIP
Renesas Electronics Corporation
626
In Stock
1 : $5.74000
Tube
-
Tube
Active
Optical Coupling
1
5000Vrms
50kV/µs
175ns, 175ns
75ns
40ns, 40ns
2A, 2A
2.5A
1.56V
25 mA
15V ~ 30V
-40°C ~ 125°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
CSA, SEMKO, UL, VDE
8-SMD
PS9506L3-V-AX
OPTOISO 5KV 1CH GATE DVR 8DIP GW
Renesas Electronics Corporation
50
In Stock
1 : $6.48000
Tube
-
Tube
Active
Optical Coupling
1
5000Vrms
25kV/µs
400ns, 400ns
250ns
50ns, 50ns
400mA, 400mA
600mA
1.56V
25 mA
10V ~ 30V
-40°C ~ 110°C
Surface Mount
8-SMD, Gull Wing
8-DIP Gull Wing
CSA, SEMKO, UL, VDE
8-SMD
PS9505L3-AX
OPTOISO 5KV 1CH GATE DVR 8DIP GW
Renesas Electronics Corporation
240
In Stock
1 : $6.65000
Tube
-
Tube
Not For New Designs
Optical Coupling
1
5000Vrms
25kV/µs
250ns, 250ns
100ns
50ns, 50ns
2A, 2A
2.5A
1.56V
25 mA
15V ~ 30V
-40°C ~ 110°C
Surface Mount
8-SMD, Gull Wing
8-DIP Gull Wing
CSA, SEMKO, UL
6-SDIP
PS9307AL2-V-AX
OPTOISO 5KV 1CH GATE DVR 6SDIP
Renesas Electronics Corporation
2,482
In Stock
1 : $7.43000
Strip
-
Strip
Active
Optical Coupling
1
5000Vrms
50kV/µs
150ns, 150ns
50ns
6ns, 7ns
400mA, 400mA
600mA
1.56V
25 mA
10V ~ 30V
-40°C ~ 125°C
Surface Mount
6-SOIC (0.268", 6.80mm Width)
6-SDIP
CSA, UL, VDE
6-SDIP
PS9307AL-V-AX
OPTOISO 5KV 1CH GATE DVR 6SDIP
Renesas Electronics Corporation
2,386
In Stock
1 : $10.32000
Cut Tape (CT)
1 : $8.32000
Strip
-
Cut Tape (CT)
Digi-Reel®
Strip
Active
Optical Coupling
1
5000Vrms
50kV/µs
150ns, 150ns
50ns
6ns, 7ns
400mA, 400mA
600mA
1.56V
25 mA
10V ~ 30V
-40°C ~ 125°C
Surface Mount
6-SOIC (0.268", 6.80mm Width)
6-SDIP
CSA, UL, VDE
8-SOIC
PS9332L-AX
OPTOISO 5KV 1CH GATE DVR 8SOIC
Renesas Electronics Corporation
359
In Stock
1 : $9.80000
Strip
-
Strip
Active
Optical Coupling
1
5000Vrms
50kV/µs
200ns, 200ns
75ns
17ns, 17ns
1.5A, 1.5A
2A
1.56V
25 mA
15V ~ 30V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.268", 6.80mm Width)
8-SOIC
CSA, UL, VDE
Showing
of 91

Renesas Electronics Corporation Isolators - Gate Drivers


Isolator Gate Drivers are the interface between power signals and an external MOSFET or Bridge architecture circuit. The technology types are capacitive coupling, magnetic coupling, and optical coupling with 1, 2, or 4 channels. The voltage isolation ranges from 1000Vrms to 7500Vrms and the propagation delay ranges from 30ns to 5ms.