PS9506

Renesas Electronics Corporation

Isolators | Isolators - Gate Drivers

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Number of Channels
Voltage - Isolation
Common Mode Transient Immunity (Min)
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Current - Output High, Low
Current - Peak Output
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Voltage - Output Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Approval Agency
8-DIP
PS9506-AX
OPTOISO 5KV 1CH GATE DVR 8DIP
Renesas Electronics Corporation
1,001
In Stock
1 : $3.43000
Tube
-
Tube
Active
Optical Coupling
1
5000Vrms
25kV/µs
400ns, 400ns
250ns
50ns, 50ns
400mA, 400mA
600mA
1.56V
25 mA
10V ~ 30V
-40°C ~ 110°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
CSA, SEMKO, UL
PS9506L1-AX
PS9506L1-AX
OPTOISO 5KV 1CH GATE DVR 8DIP
Renesas Electronics Corporation
986
In Stock
1 : $3.66000
Tube
-
Tube
Active
Optical Coupling
1
5000Vrms
25kV/µs
400ns, 400ns
250ns
50ns, 50ns
400mA, 400mA
600mA
1.56V
25 mA
10V ~ 30V
-40°C ~ 110°C
Through Hole
8-DIP (0.400", 10.16mm)
8-DIP
CSA, SEMKO, UL, VDE
8 SMD
PS9506L2-AX
OPTOISO 5KV 1CH GATE DVR 8SMD
Renesas Electronics Corporation
33
In Stock
1 : $3.66000
Tube
-
Tube
Active
Optical Coupling
1
5000Vrms
25kV/µs
400ns, 400ns
250ns
50ns, 50ns
400mA, 400mA
600mA
1.56V
25 mA
10V ~ 30V
-40°C ~ 110°C
Surface Mount
8-SMD, Gull Wing
8-SMD
CSA, SEMKO, UL, VDE
50
In Stock
1 : $3.69000
Tube
-
Tube
Active
Optical Coupling
1
5000Vrms
25kV/µs
400ns, 400ns
250ns
50ns, 50ns
400mA, 400mA
600mA
1.56V
25 mA
10V ~ 30V
-40°C ~ 110°C
Surface Mount
8-SMD, Gull Wing
8-SMD
CSA, SEMKO, UL, VDE
PS9506-V-AX
PS9506-V-AX
OPTOISO 5KV 1CH GATE DVR 8DIP
Renesas Electronics Corporation
886
In Stock
1 : $3.88000
Tube
-
Tube
Active
Optical Coupling
1
5000Vrms
25kV/µs
400ns, 400ns
250ns
50ns, 50ns
400mA, 400mA
600mA
1.56V
25 mA
10V ~ 30V
-40°C ~ 110°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
CSA, SEMKO, UL, VDE
8-SMD
PS9506L3-AX
OPTOISO 5KV 1CH GATE DVR 8DIP GW
Renesas Electronics Corporation
60
In Stock
1 : $5.42000
Tube
-
Tube
Active
Optical Coupling
1
5000Vrms
25kV/µs
400ns, 400ns
250ns
50ns, 50ns
400mA, 400mA
600mA
1.56V
25 mA
10V ~ 30V
-40°C ~ 110°C
Surface Mount
8-SMD, Gull Wing
8-DIP Gull Wing
CSA, SEMKO, UL
48
In Stock
1 : $5.56000
Tube
-
Tube
Active
Optical Coupling
1
5000Vrms
25kV/µs
400ns, 400ns
250ns
50ns, 50ns
400mA, 400mA
600mA
1.56V
25 mA
10V ~ 30V
-40°C ~ 110°C
Through Hole
8-DIP (0.400", 10.16mm)
8-DIP
CSA, SEMKO, UL, VDE
8-SMD
PS9506L3-V-AX
OPTOISO 5KV 1CH GATE DVR 8DIP GW
Renesas Electronics Corporation
50
In Stock
1 : $6.48000
Tube
-
Tube
Active
Optical Coupling
1
5000Vrms
25kV/µs
400ns, 400ns
250ns
50ns, 50ns
400mA, 400mA
600mA
1.56V
25 mA
10V ~ 30V
-40°C ~ 110°C
Surface Mount
8-SMD, Gull Wing
8-DIP Gull Wing
CSA, SEMKO, UL, VDE
PS9506L3.JPG
PS9506L3-V-E3-AX
OPTOISO 5KV 1CH GATE DVR 8DIP GW
Renesas Electronics Corporation
1,000
In Stock
1 : $4.97000
Cut Tape (CT)
1,000 : $2.22666
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Optical Coupling
1
5000Vrms
25kV/µs
400ns, 400ns
250ns
50ns, 50ns
400mA, 400mA
600mA
1.56V
25 mA
10V ~ 30V
-40°C ~ 110°C
Surface Mount
8-SMD, Gull Wing
8-DIP Gull Wing
CSA, SEMKO, UL, VDE
PS9506L3.JPG
PS9506L3-E3-AX
OPTOISO 5KV 1CH GATE DVR 8DIP GW
Renesas Electronics Corporation
1,000
In Stock
1 : $5.28000
Cut Tape (CT)
1,000 : $2.36582
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Optical Coupling
1
5000Vrms
25kV/µs
400ns, 400ns
250ns
50ns, 50ns
400mA, 400mA
600mA
1.56V
25 mA
10V ~ 30V
-40°C ~ 110°C
Surface Mount
8-SMD, Gull Wing
8-DIP Gull Wing
CSA, SEMKO, UL
1,000
In Stock
1 : $5.61000
Cut Tape (CT)
1,000 : $2.38276
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Optical Coupling
1
5000Vrms
25kV/µs
400ns, 400ns
250ns
50ns, 50ns
400mA, 400mA
600mA
1.56V
25 mA
10V ~ 30V
-40°C ~ 110°C
Surface Mount
8-SMD, Gull Wing
8-SMD
CSA, SEMKO, UL, VDE
1,000
In Stock
1 : $5.64000
Cut Tape (CT)
1,000 : $2.40121
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Optical Coupling
1
5000Vrms
25kV/µs
400ns, 400ns
250ns
50ns, 50ns
400mA, 400mA
600mA
1.56V
25 mA
10V ~ 30V
-40°C ~ 110°C
Surface Mount
8-SMD, Gull Wing
8-SMD
CSA, SEMKO, UL, VDE
Showing
of 12